Filter Your Search
1 - 2 of 2 results
|
FDB3500PW
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 35 A | 1.3 V | 200 ns | 10 pA | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 400 A | 1 | Not Qualified | S-PUFM-W4 | UL RECOGNIZED | 125 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | DIOTEC ELECTRONICS CORP | S-PUFM-W4 | unknown | EAR99 | 8541.10.00.80 | ||||
|
DB3500PW
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 35 A | 1.1 V | 5 µA | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | AVALANCHE | HIGH RELIABILITY | 400 A | 1 | Not Qualified | S-PUFM-W4 | UL RECOGNIZED | 125 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | DIOTEC ELECTRONICS CORP | S-PUFM-W4 | unknown | EAR99 | 8541.10.00.80 |