Filter Your Search
1 - 2 of 2 results
|
DB9W4P500M30LF
Amphenol FCi
|
$12.0228 | Yes | Yes | Active | 9 | 7.3 mΩ | 7.5 A | MALE | 200 Cycles | BOARD | POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | S5P4 | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | HYBRID | NO | YES | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.494 inch | 2.073 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | |||
|
DB9W4P500M30LF
Amphenol Communications Solutions
|
$18.2981 | Yes | Active | 9 | 7.3 mΩ | 7.5 A | MALE | 200 Cycles | BOARD | POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | S5P4 | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | HYBRID | NO | YES | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.494 inch | 2.073 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | 9W4 |