Filter Your Search
1 - 1 of 1 results
|
DBA25PK87FO
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 25 | 2 | 5 A | MALE | CABLE AND PANEL | POLYETHYLENE | 3/B | STEEL | GOLD OVER NICKEL | D SUBMINIATURE CONNECTOR | COMPATIBLE CONTACTS: 030-2487-017; 030-2... more | NO | 20 AWG | 28 AWG | NO | NO | e4 | NO | 94V-0 | -55 °C | 105 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | YES | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | TIN | CRIMP | 0.494 inch | 0.43 inch | 2.087 inch | ITT CANNON | compliant |