Parametric results for: DBCDINF48HRAC1RA3 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dbcdinf48
Select parts from the table below to compare.
Compare
Compare
DBCDINF48CACS3
Dubilier
Check for Price Contact Manufacturer 48 2 2.54 mm 2 2 A FEMALE 50 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE STRAIGHT BOARD CONNECTOR STANDARD: DIN 41612 NO 1000 GΩ UL 94V-0 -55 °C 125 °C RECTANGULAR SQ PIN-SKT 0.1 inch 0.2 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING A,C ONE GENERAL PURPOSE RECTANGULAR 5.08 mm FLASH inch SOLDER 0.417 inch 0.457 inch 3.74 inch 0.157 inch DUBILIER unknown