Filter Your Search
1 - 2 of 2 results
|
DBCIDCC116AGA2
Alpha 3 Manufacturing
|
Check for Price | Yes | Contact Manufacturer | 16 | 2 | 2.54 mm | 2 | 30 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 3 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | LONG LATCH | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.331 inch | 1.572 inch | 0.1 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 | ||
|
DBCIDCC116AGA2
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 16 | 2 | 2.54 mm | 2 | 30 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 3 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | LONG LATCH | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.331 inch | 1.572 inch | 0.1 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 |