Filter Your Search
1 - 2 of 2 results
|
DBCIDCC1D30AGB1
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 30 | 2 | 2.54 mm | 2 | 30 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 3 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | SHORT LATCH | ONE | RECTANGULAR | 7.493 mm | FLASH inch | SURFACE MOUNT | 0.331 inch | 2.269 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 | ||
|
DBCIDCC1D30AGB1
Alpha 3 Manufacturing
|
Check for Price | Yes | Contact Manufacturer | 30 | 2 | 2.54 mm | 2 | 30 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 3 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | SHORT LATCH | ONE | RECTANGULAR | 7.493 mm | FLASH inch | SURFACE MOUNT | 0.331 inch | 2.269 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 |