Filter Your Search
1 - 2 of 2 results
|
DBCIDCC6A10AGB1
Alpha 3 Manufacturing
|
Check for Price | Yes | Contact Manufacturer | 10 | 2 | 2.0066 mm | 2 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 3 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | SHORT LATCH | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.236 inch | 1.012 inch | 0.118 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 | ||
|
DBCIDCC6A10AGB1
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 10 | 2 | 2.0066 mm | 2 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 3 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | SHORT LATCH | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.236 inch | 1.012 inch | 0.118 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 |