Filter Your Search
1 - 10 of 20 results
|
DBCPHC1806AG1
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 12 | 2 | 2.54 mm | 2 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.354 inch | 0.6 inch | 0.118 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 | ||
|
DBCPHC1803AG1
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 6 | 2 | 2.54 mm | 2 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.354 inch | 0.3 inch | 0.118 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 | ||
|
DBCPHC1803AG1
Alpha 3 Manufacturing
|
Check for Price | Yes | Contact Manufacturer | 6 | 2 | 2.54 mm | 2 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.354 inch | 0.3 inch | 0.118 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 | ||
|
DBCPHC1809AG1
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 18 | 2 | 2.54 mm | 2 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.354 inch | 0.9 inch | 0.118 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 | ||
|
DBCPHC1804AG1
Alpha 3 Manufacturing
|
Check for Price | Yes | Contact Manufacturer | 8 | 2 | 2.54 mm | 2 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.354 inch | 0.4 inch | 0.118 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 | ||
|
DBCPHC1805AG1
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 10 | 2 | 2.54 mm | 2 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.354 inch | 0.5 inch | 0.118 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 | ||
|
DBCPHC1807AG1
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 14 | 2 | 2.54 mm | 2 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.354 inch | 0.7 inch | 0.118 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 | ||
|
DBCPHC1804AG1
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 8 | 2 | 2.54 mm | 2 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.354 inch | 0.4 inch | 0.118 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 | ||
|
DBCPHC1805AG1
Alpha 3 Manufacturing
|
Check for Price | Yes | Contact Manufacturer | 10 | 2 | 2.54 mm | 2 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.354 inch | 0.5 inch | 0.118 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 | ||
|
DBCPHC1802AG1
Alpha 3 Manufacturing
|
Check for Price | Yes | Contact Manufacturer | 4 | 2 | 2.54 mm | 2 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.354 inch | 0.2 inch | 0.118 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 |