Filter Your Search
1 - 10 of 100 results
|
DBCPHC2808AG1
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 8 | 1 | 2.0066 mm | 1 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.079 inch | 0.118 inch | 0.63 inch | 0.11 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 | ||||
|
DBCPHC2109AG1
Alpha 3 Manufacturing
|
Check for Price | Yes | Contact Manufacturer | 27 | 3 | 2.54 mm | 3 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.293 inch | 0.1 inch | 0.9 inch | 0.118 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 | ||
|
DBCPHC2911AG1
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 22 | 2 | 2.0066 mm | 2 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.157 inch | 0.079 inch | 0.866 inch | 0.11 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 | ||
|
DBCPHC2707AG1
Alpha 3 Manufacturing
|
Check for Price | Yes | Contact Manufacturer | 7 | 1 | 2.0066 mm | 1 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.079 inch | 0.079 inch | 0.551 inch | 0.11 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 | ||||
|
DBCPHC2205AG1
Alpha 3 Manufacturing
|
Check for Price | Yes | Contact Manufacturer | 15 | 3 | 2.54 mm | 3 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.295 inch | 0.374 inch | 0.5 inch | 0.118 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 | ||
|
DBCPHC2903AG1
Alpha 3 Manufacturing
|
Check for Price | Yes | Contact Manufacturer | 6 | 2 | 2.0066 mm | 2 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.157 inch | 0.079 inch | 0.236 inch | 0.11 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 | ||
|
DBCPHC2204AG1
Alpha 3 Manufacturing
|
Check for Price | Yes | Contact Manufacturer | 12 | 3 | 2.54 mm | 3 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.295 inch | 0.374 inch | 0.4 inch | 0.118 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 | ||
|
DBCPHC2702AG1
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 2 | 1 | 2.0066 mm | 1 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.079 inch | 0.079 inch | 0.157 inch | 0.11 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 | ||||
|
DBCPHC2904AG1
Alpha 3 Manufacturing
|
Check for Price | Yes | Contact Manufacturer | 8 | 2 | 2.0066 mm | 2 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.157 inch | 0.079 inch | 0.315 inch | 0.11 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 | ||
|
DBCPHC2802AG1
Alpha 3 Manufacturing
|
Check for Price | Yes | Contact Manufacturer | 2 | 1 | 2.0066 mm | 1 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.079 inch | 0.118 inch | 0.157 inch | 0.11 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 |