Filter Your Search
1 - 10 of 114 results
|
DBCRJ11S64B
Alpha 3 Manufacturing
|
Check for Price | Yes | Contact Manufacturer | 6 | 2.54 mm | 30 mΩ | 3 A | FEMALE | BOARD | AU | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 500VAC V | 1 GΩ | 1 | UL | -55 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | GRAY | GUIDE SLOT | LOCKING | STAGGERED | SOLDER | 0.46 inch | 0.709 inch | 0.52 inch | 0.138 inch | DUBILIER | unknown | EAR99 | 8536.69.40.30 | |||||||||||
|
DBCRJS2022
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 16 | 2.032 mm | 30 mΩ | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 500VAC V | 1 GΩ | 2 | UL | -55 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | LOCKING | STAGGERED | 50u inch | SOLDER | 0.53 inch | 1.246 inch | 0.103 inch | DUBILIER | unknown | EAR99 | 8536.69.40.30 | ||||||||||||
|
DBCRJS44C
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 4 | 2.54 mm | 30 mΩ | 3 A | FEMALE | BOARD | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 500VAC V | 1 GΩ | 1 | UL | -55 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | BLACK | GUIDE SLOT | LOCKING | STAGGERED | SOLDER | 0.453 inch | 0.713 inch | 0.441 inch | DUBILIER | unknown | EAR99 | 8536.69.40.30 | ||||||||||||
|
DBCRJS88H
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 8 | 2.54 mm | 30 mΩ | 3 A | FEMALE | BOARD | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 500VAC V | 1 GΩ | 1 | UL | -55 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | GUIDE SLOT | LOCKING | STAGGERED | SOLDER | 0.463 inch | 0.734 inch | 0.62 inch | DUBILIER | unknown | EAR99 | 8536.69.40.30 | |||||||||||||
|
DBCRJS44F
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 4 | 2.54 mm | 30 mΩ | 3 A | FEMALE | BOARD | AU ON NI | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 500VAC V | 1 GΩ | 1 | UL | -55 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | BLACK | GUIDE SLOT | LOCKING | STAGGERED | SOLDER | 0.645 inch | 0.625 inch | 0.55 inch | 0.129 inch | DUBILIER | unknown | EAR99 | 8536.69.40.30 | |||||||||||
|
DBCRJS1010C
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 10 | 2.54 mm | 30 mΩ | 3 A | FEMALE | BOARD | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 500VAC V | 1 GΩ | 1 | UL | -55 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | BLACK | GUIDE SLOT | LOCKING | STAGGERED | SOLDER | 0.453 inch | 0.713 inch | 0.6 inch | DUBILIER | unknown | EAR99 | 8536.69.40.30 | ||||||||||||
|
DBCRJS4022
Alpha 3 Manufacturing
|
Check for Price | Yes | Contact Manufacturer | 32 | 2.032 mm | 30 mΩ | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 500VAC V | 1 GΩ | 4 | UL | -55 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | LOCKING | STAGGERED | 50u inch | SOLDER | 0.53 inch | 2.487 inch | 0.103 inch | DUBILIER | unknown | EAR99 | 8536.69.40.30 | ||||||||||||
|
DBCRJS64F
Alpha 3 Manufacturing
|
Check for Price | Yes | Contact Manufacturer | 6 | 2.54 mm | 30 mΩ | 3 A | FEMALE | BOARD | AU ON NI | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 500VAC V | 1 GΩ | 1 | UL | -55 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | BLACK | GUIDE SLOT | LOCKING | STAGGERED | SOLDER | 0.645 inch | 0.625 inch | 0.62 inch | 0.129 inch | DUBILIER | unknown | EAR99 | 8536.69.40.30 | |||||||||||
|
DBCRJ45S88A
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 8 | 2.032 mm | 30 mΩ | 3 A | FEMALE | BOARD | AU | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 500VAC V | 1 GΩ | 1 | UL | -55 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | GRAY | GUIDE SLOT | LOCKING | STAGGERED | SOLDER | 0.59 inch | DUBILIER | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||
|
DBCRJ12P66R
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 6 | 1 | 35 mΩ | 1.5 A | FEMALE | 200 Cycles | CABLE | POLYCARBONATE | BRASS | AU ON NI | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 1000VAC V | 500 MΩ | 1 | 24 AWG | 26 AWG | UL | PLUG | ROUND | PHOSPHOR BRONZE | TELCOM, MODULAR | NICKEL | WIRE | 0.26 inch | 0.525 inch | 0.38 inch | DUBILIER | unknown | EAR99 | 8536.69.40.30 |