Filter Your Search
1 - 2 of 2 results
|
DBCTDF2SS093
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 9 | 2 | 2 | 5 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | STRAIGHT | 1400VAC V | 10 MΩ | .5004 N | UL | -55 °C | 125 °C | RECEPTACLE | STAGGERED | RND PIN-SKT | HOLE .125-.137 | LOCKING | GENERAL PURPOSE | STAGGERED | TIN | SOLDER | 0.488 inch | 0.217 inch | 1.213 inch | 0.177 inch | DUBILIER | unknown | EAR99 | 8536.69.40.30 | ||
|
DBCTDF2SS093
Alpha 3 Manufacturing
|
Check for Price | Yes | Contact Manufacturer | 9 | 2 | 2 | 5 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | STRAIGHT | 1400VAC V | 10 MΩ | .5004 N | UL | -55 °C | 125 °C | RECEPTACLE | STAGGERED | RND PIN-SKT | HOLE .125-.137 | LOCKING | GENERAL PURPOSE | STAGGERED | TIN | SOLDER | 0.488 inch | 0.217 inch | 1.213 inch | 0.177 inch | DUBILIER | unknown | EAR99 | 8536.69.40.30 |