Filter Your Search
1 - 10 of 24 results
|
DBCTDM2SS253
Alpha 3 Manufacturing
|
Check for Price | Yes | Contact Manufacturer | 25 | 2 | 2 | 5 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | STRAIGHT | 1400VAC V | 10 MΩ | .5004 N | UL | -55 °C | 125 °C | PLUG | STAGGERED | RND PIN-SKT | HOLE .125-.137 | LOCKING | GENERAL PURPOSE | STAGGERED | TIN | SOLDER | 0.488 inch | 0.217 inch | 2.091 inch | 0.177 inch | DUBILIER | unknown | EAR99 | 8536.69.40.30 | ||
|
DBCTDM2SS093
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 9 | 2 | 2 | 5 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | STRAIGHT | 1400VAC V | 10 MΩ | .5004 N | UL | -55 °C | 125 °C | PLUG | STAGGERED | RND PIN-SKT | HOLE .125-.137 | LOCKING | GENERAL PURPOSE | STAGGERED | TIN | SOLDER | 0.488 inch | 0.217 inch | 1.213 inch | 0.177 inch | DUBILIER | unknown | EAR99 | 8536.69.40.30 | ||
|
DBCTDM2WW093
Alpha 3 Manufacturing
|
Check for Price | Yes | Contact Manufacturer | 9 | 2 | 2 | 5 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | STRAIGHT | 1400VAC V | 10 MΩ | .5004 N | UL | -55 °C | 125 °C | PLUG | STAGGERED | RND PIN-SKT | HOLE .125-.137 | LOCKING | GENERAL PURPOSE | STAGGERED | TIN | WIRE WRAP | 0.488 inch | 0.217 inch | 1.213 inch | 0.472 inch | DUBILIER | unknown | EAR99 | 8536.69.40.30 | ||
|
DBCTDM2WW153
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 15 | 2 | 2 | 5 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | STRAIGHT | 1400VAC V | 10 MΩ | .5004 N | UL | -55 °C | 125 °C | PLUG | STAGGERED | RND PIN-SKT | HOLE .125-.137 | LOCKING | GENERAL PURPOSE | STAGGERED | TIN | WIRE WRAP | 0.488 inch | 0.217 inch | 1.543 inch | 0.472 inch | DUBILIER | unknown | EAR99 | 8536.69.40.30 | ||
|
DBCTDM2SR153A
Alpha 3 Manufacturing
|
Check for Price | Yes | Contact Manufacturer | 15 | 2 | 2 | 5 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | RIGHT ANGLE | 1400VAC V | 10 MΩ | .5004 N | UL | -55 °C | 125 °C | PLUG | STAGGERED | RND PIN-SKT | HOLE .125-.137 | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | TIN | SOLDER | 0.488 inch | 1.543 inch | 0.157 inch | DUBILIER | unknown | EAR99 | 8536.69.40.30 | |||
|
DBCTDM2SR253A
Alpha 3 Manufacturing
|
Check for Price | Yes | Contact Manufacturer | 25 | 2 | 2 | 5 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | RIGHT ANGLE | 1400VAC V | 10 MΩ | .5004 N | UL | -55 °C | 125 °C | PLUG | STAGGERED | RND PIN-SKT | HOLE .125-.137 | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | TIN | SOLDER | 0.488 inch | 2.091 inch | 0.157 inch | DUBILIER | unknown | EAR99 | 8536.69.40.30 | |||
|
DBCTDM2WW093
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 9 | 2 | 2 | 5 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | STRAIGHT | 1400VAC V | 10 MΩ | .5004 N | UL | -55 °C | 125 °C | PLUG | STAGGERED | RND PIN-SKT | HOLE .125-.137 | LOCKING | GENERAL PURPOSE | STAGGERED | TIN | WIRE WRAP | 0.488 inch | 0.217 inch | 1.213 inch | 0.472 inch | DUBILIER | unknown | EAR99 | 8536.69.40.30 | ||
|
DBCTDM2WW373
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 37 | 2 | 2 | 5 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | STRAIGHT | 1400VAC V | 10 MΩ | .5004 N | UL | -55 °C | 125 °C | PLUG | STAGGERED | RND PIN-SKT | HOLE .125-.137 | LOCKING | GENERAL PURPOSE | STAGGERED | TIN | WIRE WRAP | 0.488 inch | 0.217 inch | 2.736 inch | 0.472 inch | DUBILIER | unknown | EAR99 | 8536.69.40.30 | ||
|
DBCTDM2SS153
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 15 | 2 | 2 | 5 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | STRAIGHT | 1400VAC V | 10 MΩ | .5004 N | UL | -55 °C | 125 °C | PLUG | STAGGERED | RND PIN-SKT | HOLE .125-.137 | LOCKING | GENERAL PURPOSE | STAGGERED | TIN | SOLDER | 0.488 inch | 0.217 inch | 1.543 inch | 0.177 inch | DUBILIER | unknown | EAR99 | 8536.69.40.30 | ||
|
DBCTDM2SS253
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 25 | 2 | 2 | 5 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | STRAIGHT | 1400VAC V | 10 MΩ | .5004 N | UL | -55 °C | 125 °C | PLUG | STAGGERED | RND PIN-SKT | HOLE .125-.137 | LOCKING | GENERAL PURPOSE | STAGGERED | TIN | SOLDER | 0.488 inch | 0.217 inch | 2.091 inch | 0.177 inch | DUBILIER | unknown | EAR99 | 8536.69.40.30 |