Filter Your Search
1 - 2 of 2 results
|
DBI6-01
Diotec Semiconductor AG
|
Check for Price | Yes | Obsolete | 6 A | 1.05 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 100 V | 6 | 135 A | 3 | Not Qualified | R-MUFM-W5 | UL RECOGNIZED | 1 | 150 °C | 260 | ISOLATED | 5 | METAL | RECTANGULAR | FLANGE MOUNT | WIRE | UPPER | DIOTEC SEMICONDUCTOR AG | R-MUFM-W5 | 5 | compliant | EAR99 | 8541.10.00.80 | |||||
|
DBI6-01
SEMIKRON
|
Check for Price | Yes | Obsolete | 2 A | 1.1 V | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 100 V | 6 | 125 A | 3 | Not Qualified | R-MSFM-W5 | e2 | UL RECOGNIZED | ISOLATED | 5 | METAL | RECTANGULAR | FLANGE MOUNT | TIN SILVER | WIRE | SINGLE | SEMIKRON INTERNATIONAL | R-MSFM-W5 | 5 | unknown | EAR99 | 8541.10.00.80 |