Filter Your Search
1 - 8 of 8 results
|
DBL151
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 1.5 A | 1.1 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 30 A | 1 | 50 V | R-PDIP-T4 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
DBL151GC1
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1.5 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 50 A | 1 | R-PDIP-T4 | e3 | AEC-Q101; UL RECOGNIZED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
DBL151G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 50 A | 1 | Not Qualified | R-PDIP-T4 | e3 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | R-PDIP-T4 | |||||
|
DBL151GC1G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1.5 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 50 A | 1 | R-PDIP-T4 | e3 | AEC-Q101; UL RECOGNIZED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
HDBL151G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 1.1 V | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 50 A | 1 | e3 | 150 °C | 260 | 10 | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | ||||||||||||||||||
|
DBL151GH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 1.1 V | 2 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 50 A | 1 | R-PDIP-T4 | e3 | AEC-Q101; UL RECOGNIZED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | TAIWAN SEMICONDUCTOR CO LTD | unknown | |||||||||||
|
DBL151GHC1G
Taiwan Semiconductor
|
Check for Price | Obsolete | 1.5 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 50 A | 1 | R-PDIP-T4 | e3 | AEC-Q101; UL RECOGNIZED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
DBL151S
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 1.5 A | 1 V | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 50 V | 4 | 60 A | 1 | 50 V | R-PDSO-G4 | UL RECOGNIZED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 |