Filter Your Search
1 - 9 of 9 results
|
DBLS151GHRDG
Taiwan Semiconductor
|
Check for Price | Obsolete | 1.5 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 50 V | 4 | 50 A | 1 | R-PDSO-G4 | e3 | AEC-Q101; UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 30 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||
|
DBLS151GH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 1.1 V | 2 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 50 V | 4 | 50 A | 1 | R-PDSO-G4 | e3 | AEC-Q101; UL RECOGNIZED | 1 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | ||||||||
|
HDBLS151G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 1.1 V | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 50 V | 4 | 50 A | 1 | e3 | 1 | 150 °C | 260 | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | ||||||||||||||||
|
DBLS151GRDG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1.5 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 50 V | 4 | 50 A | 1 | R-PDSO-G4 | e3 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 30 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | GREEN, PLASTIC, DBLS, 4 PIN | |||
|
DBLS151GC1G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1.5 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 50 V | 4 | 50 A | 1 | R-PDSO-G4 | e3 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 30 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | R-PDSO-G4 | |||
|
DBLS151GRD
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1.5 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 50 V | 4 | 50 A | 1 | R-PDSO-G4 | e3 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 30 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ROHS COMPLIANT, PLASTIC, DBLS, 4 PIN | |||
|
DBLS151GC1
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1.5 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 50 V | 4 | 50 A | 1 | R-PDSO-G4 | e3 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 30 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ROHS COMPLIANT, PLASTIC, DBLS, 4 PIN | |||
|
DBLS151G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 50 V | 4 | 50 A | 1 | R-PDSO-G4 | e3 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | R-PDSO-G4 | ||||
|
DBLS151GHC1G
Taiwan Semiconductor
|
Check for Price | Obsolete | 1.5 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 50 V | 4 | 50 A | 1 | R-PDSO-G4 | e3 | AEC-Q101; UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 30 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | R-PDSO-G4 |