Parametric results for: DBM-21W1SA under D Type Connectors

Filter Your Search

1 - 10 of 13,486 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: dbm21w1sa,21w1
Select parts from the table below to compare.
Compare
Compare
3021W1SXK99A10X
Conec Corporation
$2.9820 Active D SUBMINIATURE CONNECTOR CONEC CORP compliant
DBME21W1SA197
ITT Interconnect Solutions
$3.7858 Yes Active 21 55 mΩ 5 A FEMALE PANEL POLYESTER 3/B STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR EMI/RFI SHIELDED 1500VAC V NO 20 AWG 20 AWG NO NO e4 NO UL 94V-0 -65 °C 150 °C RECEPTACLE RG-179 S20C1 PREASSEM CONN Gold (Au) COPPER ALLOY HYBRID NO MULTIPLE MATING PARTS AVAILABLE YES #4-40 CLINCH NUT GENERAL PURPOSE FLASH inch TIN SOLDER 0.494 inch 2.087 inch ITT CANNON compliant EAR99 8536.69.40.30
DBMY21W1SA197
ITT Interconnect Solutions
$3.8551 Yes Active 21 55 mΩ 5 A FEMALE PANEL POLYESTER 3/B STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR EMI/RFI SHIELDED 1500VAC V NO 20 AWG 20 AWG NO NO e4 NO UL 94V-0 -65 °C 150 °C RECEPTACLE RG-179 S20C1 PREASSEM CONN Gold (Au) COPPER ALLOY HYBRID NO MULTIPLE MATING PARTS AVAILABLE YES #4-40 FLOAT BUSHING GENERAL PURPOSE FLASH inch TIN SOLDER 0.494 inch 2.087 inch ITT CANNON compliant ITT CANNON
DBME21W1SK126
ITT Interconnect Solutions
$4.7140 Yes Active 21 55 mΩ 5 A FEMALE PANEL POLYESTER 3/B STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR SHIELDED 1500VAC V NO 20 AWG 20 AWG NO NO NO UL 94V-0 -65 °C 150 °C RECEPTACLE RG-179 S20C1 PREASSEM CONN NOT SPECIFIED HYBRID NO MULTIPLE MATING PARTS AVAILABLE YES #4-40 CLINCH NUT 30u inch TIN SOLDER 0.494 inch 2.087 inch ITT CANNON compliant EAR99 8536.69.40.30
DBM-21W1S-A197
ITT Interconnect Solutions
$5.2147 Yes Yes Active 21 55 mΩ 5 A FEMALE PANEL POLYESTER 3/B STEEL GOLD OVER NICKEL STRAIGHT D SUBMINIATURE CONNECTOR EMI/RFI SHIELDED NO NO NO e4 NO UL 94V-0 -65 °C 150 °C RECEPTACLE S20C1 Gold (Au) COPPER ALLOY RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE YES ONE GENERAL PURPOSE TIN SOLDER 0.494 inch 0.39 inch 2.088 inch ITT CANNON compliant
DBM-21W1P-K87
ITT Interconnect Solutions
$5.2363 Yes Yes Active 21 55 mΩ 5 A MALE PANEL POLYESTER 3/B STEEL NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR EMI/RFI SHIELDED NO NO NO e4 NO UL 94V-0 -65 °C 150 °C PLUG S20C1 Gold (Au) COPPER ALLOY RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE YES ONE GENERAL PURPOSE TIN SOLDER 0.494 inch 0.39 inch 2.088 inch ITT CANNON compliant
DB21W1PA00LF
Amphenol FCi
$5.7591 Yes Yes Active 21 MALE PANEL POLYETHYLENE 3/B STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR NO NO NO e4 NO 94V-0 Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED NO YES GENERAL PURPOSE COPPER NICKEL TIN SOLDER AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.30 ROHS COMPLIANT
3021W1PAM99A30X
Conec Corporation
$6.8590 Active D SUBMINIATURE CONNECTOR CONEC CORP compliant
68321W1203L001
NorComp
$6.8970 Yes Active 21 2 2.845 mm 2 30 mΩ 3 A FEMALE BOARD POLYBUTYLENE TEREPHTHALATE 3/B STEEL STRAIGHT D SUBMINIATURE CONNECTOR 1400VAC V NO 44.15 N 5 GΩ 2.943 N UL 94V-0 -55 °C 125 °C HOLE 0.121 S20C1 STAGGERED HYBRID NO 0.112 inch YES HOLE 0.12 LOCKING ONE GENERAL PURPOSE STAGGERED 2.845 mm NICKEL SOLDER 0.494 inch 0.229 inch 2.088 inch 0.21 inch NORCOMP INTERCONNECT DEVICES compliant EAR99 8536.69.40.30
DBM21W1SA197
ITT Interconnect Solutions
$6.9223 Yes Yes Active 21 55 mΩ 5 A FEMALE PANEL POLYESTER 3/B STEEL GOLD OVER NICKEL STRAIGHT D SUBMINIATURE CONNECTOR EMI/RFI SHIELDED NO NO NO e4 NO UL 94V-0 -65 °C 150 °C RECEPTACLE S20C1 Gold (Au) COPPER ALLOY RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE YES ONE GENERAL PURPOSE TIN SOLDER 0.494 inch 0.39 inch 2.088 inch ITT CANNON compliant ITT CANNON