Filter Your Search
1 - 10 of 153 results
|
DBM-21W1S-A197
ITT Interconnect Solutions
|
$5.2147 | Yes | Yes | Active | 21 | 55 mΩ | 5 A | FEMALE | PANEL | POLYESTER | 3/B | STEEL | GOLD OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDED | NO | NO | NO | e4 | NO | UL | 94V-0 | -65 °C | 150 °C | RECEPTACLE | S20C1 | Gold (Au) | COPPER ALLOY | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | TIN | SOLDER | 0.494 inch | 0.39 inch | 2.088 inch | ITT CANNON | compliant | |||||||||||
|
DBM21W1SA197
ITT Interconnect Solutions
|
$6.9223 | Yes | Yes | Active | 21 | 55 mΩ | 5 A | FEMALE | PANEL | POLYESTER | 3/B | STEEL | GOLD OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDED | NO | NO | NO | e4 | NO | UL | 94V-0 | -65 °C | 150 °C | RECEPTACLE | S20C1 | Gold (Au) | COPPER ALLOY | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | TIN | SOLDER | 0.494 inch | 0.39 inch | 2.088 inch | ITT CANNON | compliant | ITT CANNON | ||||||||||
|
DBM21W1S300N
Amphenol FCi
|
$8.4227 | No | Active | 21 | 7.3 mΩ | 7.5 A | FEMALE | 500 Cycles | BOARD AND PANEL | POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | S20P1 | Tin/Lead (Sn/Pb) | NOT SPECIFIED | HYBRID | NO | YES | LOCKING | ONE | GENERAL PURPOSE | CADMIUM | SOLDER | 0.605 inch | 2.072 inch | 0.201 inch | FCI | compliant | EAR99 | 8536.69.40.30 | |||||||||
|
DBM21W1SN
Amphenol FCi
|
$8.8076 | No | No | Active | 21 | FEMALE | PANEL | POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | YES | GENERAL PURPOSE | CADMIUM | SOLDER | FCI | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||
|
DBM-21W1S-K126
ITT Interconnect Solutions
|
$10.1023 | Yes | Yes | Active | 21 | 55 mΩ | 5 A | FEMALE | BOARD | POLYESTER | 3/B | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | SHIELDED | NO | NO | NO | NO | UL | 94V-0 | -65 °C | 150 °C | RECEPTACLE | S20C1 | COPPER ALLOY | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | 30u inch | TIN | SOLDER | 0.494 inch | 0.39 inch | 2.088 inch | ITT CANNON | compliant | |||||||||||||
|
DBM21W1S500CN
Amphenol FCi
|
$10.6182 | No | Active | 20 | FEMALE | BOARD | POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | SOCKET | NOT SPECIFIED | NO | YES | GENERAL PURPOSE | CADMIUM | SOLDER | FCI | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||
|
DBM21W1S300N
Amphenol Communications Solutions
|
$10.8668 | No | Active | 21 | 7.3 mΩ | 7.5 A | FEMALE | 500 Cycles | BOARD AND PANEL | POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | S20P1 | Tin/Lead (Sn/Pb) | NOT SPECIFIED | HYBRID | NO | YES | LOCKING | ONE | GENERAL PURPOSE | CADMIUM | SOLDER | 0.605 inch | 2.072 inch | 0.201 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | 25 | ||||||||
|
DBM21W1SK126
ITT Interconnect Solutions
|
$11.0372 | Yes | Active | 21 | 55 mΩ | 5 A | FEMALE | BOARD | POLYESTER | 3/B | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | SHIELDED | NO | NO | NO | NO | UL | 94V-0 | -65 °C | 150 °C | RECEPTACLE | S20C1 | COPPER ALLOY | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | 30u inch | TIN | SOLDER | 0.494 inch | 0.39 inch | 2.088 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
DBM21W1SN
Amphenol Communications Solutions
|
$12.0205 | No | Active | 21 | FEMALE | PANEL | POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | YES | GENERAL PURPOSE | CADMIUM | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | 25 | ||||||||||||||||||||||||
|
DBM21W1SNMB
ITT Interconnect Solutions
|
$206.4247 | No | Active | 21 | FEMALE | BOARD | DIALLYL PHTHALATE | 3/B | BRASS | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | NO | RECEPTACLE | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | YES | CHROMATE | SOLDER | ITT CANNON | compliant | EAR99 | 8536.69.40.30 |