Filter Your Search
1 - 3 of 3 results
|
DBMM25PNMB
ITT Interconnect Solutions
|
$94.9566 | No | Active | 25 | 2 | 55 mΩ | 5 A | MALE | PANEL | POLYESTER | STEEL | AU ON CU | 1700VAC V | 20 AWG | YES | -65 °C | 150 °C | RECEPTACLE | PREASSEM CONN | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | GREEN | 0.109 inch | 0.112 inch | HOLE .112-.124 | 50u inch | CADMIUM/YELLOW CHROMATE | SOLDER LUG | 0.494 inch | 0.196 inch | 2.088 inch | 0.233 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||
|
DBMM25PNMB-K52
ITT Interconnect Solutions
|
Check for Price | No | Active | 25 | 2 | 55 mΩ | 5 A | MALE | PANEL | POLYESTER | STEEL | AU ON CU | DBM | 1700VAC V | MIL-C-24308 | 20 AWG | YES | -65 °C | 150 °C | RECEPTACLE | PREASSEM CONN | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | GREEN | 0.109 inch | 0.112 inch | HOLE .112-.124 | 50u inch | CADMIUM/YELLOW CHROMATE | SOLDER LUG | 0.494 inch | 0.196 inch | 2.088 inch | 0.233 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||
|
DBMM-25P-NMBK52
ITT Interconnect Solutions
|
Check for Price | No | Active | 25 | 2 | 55 mΩ | 5 A | MALE | PANEL | POLYESTER | STEEL | AU ON CU | D SUBMINIATURE CONNECTOR | 1700VAC V | 20 AWG | e4 | YES | -65 °C | 150 °C | RECEPTACLE | PREASSEM CONN | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | GREEN | 0.109 inch | 0.112 inch | HOLE .112-.124 | 50u inch | CADMIUM/YELLOW CHROMATE | SOLDER LUG | 0.494 inch | 0.196 inch | 2.088 inch | 0.233 inch | ITT CANNON | compliant |