Filter Your Search
1 - 2 of 2 results
|
DBMY-25ST-A156
Bel Fuse
|
Check for Price | Obsolete | 25 | 2 | 2.7 mΩ | 5 A | FEMALE | PANEL | DIALLYL PHTHALATE | STEEL | AU ON NI | 1250VAC V | 3.336 N | 5 GΩ | .1946 N | YES | UL | -65 °C | 125 °C | PLUG | PREASSEM CONN | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | GREEN | 0.109 inch | 0.112 inch | HOLE .087-.098 | DUAL FLOAT BUSHING | GENERAL PURPOSE | 50u inch | TIN | SOLDER LUG | 0.494 inch | 2.088 inch | 0.077 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||
|
DBMY-25ST-A156
Cinch Connectivity Solutions
|
Check for Price | Transferred | 25 | 2 | 2.7 mΩ | 5 A | FEMALE | PANEL | DIALLYL PHTHALATE | STEEL | AU ON NI | 1250VAC V | 3.336 N | 5 GΩ | .1946 N | YES | UL | -65 °C | 125 °C | PLUG | PREASSEM CONN | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | GREEN | 0.109 inch | 0.112 inch | HOLE .087-.098 | DUAL FLOAT BUSHING | 50u inch | TIN | SOLDER LUG | 0.494 inch | 2.088 inch | 0.077 inch | CINCH CONNECTIVITY SOLUTIONS | unknown | EAR99 | 8536.69.40.30 |