Filter Your Search
1 - 2 of 2 results
|
DBSF-25P-A190-K87
ITT Interconnect Solutions
|
$20.3456 | Yes | Yes | Obsolete | 25 | 2 | 1.5 A | MALE | CABLE AND PANEL | POLYETHYLENE | 3/B | STEEL | GOLD OVER NICKEL | D SUBMINIATURE CONNECTOR | POLARIZED | NO | 26 AWG | 28 AWG | NO | NO | NO | 94V-0 | Pure Matte Tin (Sn) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.11 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | TIN | IDC | 0.508 inch | 0.196 inch | 2.08 inch | ITT CANNON | ROHS COMPLIANT | compliant | ITT CANNON | ||||
|
DBSF-25PA190K87-F204
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Obsolete | 25 | 2 | 1.5 A | MALE | CABLE AND PANEL | POLYETHYLENE | 3/B | STEEL | MATTE TIN | D SUBMINIATURE CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | PLUG | MATTE TIN | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | TIN | IDC | 0.494 inch | 0.196 inch | 2.08 inch | ITT CANNON | ROHS COMPLIANT | compliant |