Filter Your Search
1 - 10 of 170 results
|
AD2S99BP
Analog Devices Inc
|
$14.3300 | No | No | Obsolete | 5 V | YES | 20 kHz | SINE | 1 | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | ANALOG DEVICES INC | QLCC | LCC-20 | 20 | P-20 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||
|
AD2S99AP
Analog Devices Inc
|
$15.5132 | No | No | Obsolete | 5 V | YES | 20 kHz | SINE | 1 | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | ANALOG DEVICES INC | QLCC | LCC-20 | 20 | P-20 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||
|
AD2S99APZ
Analog Devices Inc
|
$22.0267 | No | Yes | Active | 5 V | YES | 20 kHz | SINE | 1 | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-20 | 20 | P-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
AD2S99BPZ
Analog Devices Inc
|
$28.3989 | No | Yes | Active | 5 V | YES | 20 kHz | SINE | 1 | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-20 | 20 | P-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
SWR200C
Apex Microtechnology Inc
|
$188.3312 | Yes | Yes | Active | 15 V | NO | SINE | 1 | 22 V | 13.5 V | OTHER | R-CDIP-T14 | Not Qualified | e3 | 85 °C | -25 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | APEX MICROTECHNOLOGY INC | DIP | HERMETIC, CERAMIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
SWR200M
Apex Microtechnology Inc
|
$390.9200 | Yes | Yes | Active | 15 V | NO | SINE | 1 | 22 V | 13.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | APEX MICROTECHNOLOGY INC | DIP | HERMETIC, CERAMIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
SWR200CHC
Cirrus Logic
|
Check for Price | Yes | Obsolete | 15 V | NO | -15 V | WAVEFORM GENERATION | HYBRID | 13 mA | OTHER | R-XDIP-T14 | Not Qualified | 85 °C | -25 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | CIRRUS LOGIC INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
SE566H-A
Philips Semiconductors
|
Check for Price | No | Obsolete | 6 V | -6 V | WAVEFORM GENERATION | BIPOLAR | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | PHILIPS SEMICONDUCTORS | , CAN8,.2 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
LM566H/883C
Texas Instruments
|
Check for Price | No | Obsolete | 6 V | -6 V | WAVEFORM GENERATION | BIPOLAR | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
ICL8038BMDD/883C
General Electric Solid State
|
Check for Price | No | Obsolete | NO | WAVEFORM GENERATION | BIPOLAR | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 |