Filter Your Search
1 - 10 of 12 results
|
DC1507GR
Dynex Semiconductor
|
Check for Price | Obsolete | 350 mV | 0.1 pF | 12 GHz | 8 GHz | SILICON | 2 V | MIXER DIODE | SINGLE | NO | 1 | SCHOTTKY | X BAND | 350 Ω | 6.5 dB | 300 mW | 500 mW | Not Qualified | O-CXMW-X2 | 150 °C | -55 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | UNSPECIFIED | UNSPECIFIED | GEC PLESSEY SEMICONDUCTORS | O-CXMW-X2 | unknown | EAR99 | 8541.10.00.60 | |||
|
DC1507HR
Dynex Semiconductor
|
Check for Price | Obsolete | 350 mV | 0.1 pF | 12 GHz | 8 GHz | SILICON | 2 V | MIXER DIODE | SINGLE | NO | 1 | SCHOTTKY | X BAND | 350 Ω | 6 dB | 300 mW | 500 mW | Not Qualified | O-CXMW-X2 | 150 °C | -55 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | UNSPECIFIED | UNSPECIFIED | GEC PLESSEY SEMICONDUCTORS | O-CXMW-X2 | unknown | EAR99 | 8541.10.00.60 | |||
|
DC1507GM
Dynex Semiconductor
|
Check for Price | Obsolete | 350 mV | 0.1 pF | 12 GHz | 8 GHz | SILICON | 2 V | MIXER DIODE | SEPARATE, 2 ELEMENTS | NO | 2 | SCHOTTKY | MATCHED PAIR | X BAND | 350 Ω | 6.5 dB | 300 mW | 500 mW | Not Qualified | O-CXMW-X2 | 150 °C | -55 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | UNSPECIFIED | UNSPECIFIED | GEC PLESSEY SEMICONDUCTORS | O-CXMW-X2 | unknown | EAR99 | 8541.10.00.60 | ||
|
DC1507FRM
Dynex Semiconductor
|
Check for Price | Transferred | 12 GHz | 8 GHz | SILICON | MIXER DIODE | NO | 350 Ω | 7 dB | 150 °C | GEC PLESSEY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.60 | ||||||||||||||||||||||
|
DC1507FR
Dynex Semiconductor
|
Check for Price | Obsolete | 350 mV | 0.1 pF | 12 GHz | 8 GHz | SILICON | 2 V | MIXER DIODE | SINGLE | NO | 1 | SCHOTTKY | X BAND | 350 Ω | 7 dB | 300 mW | 500 mW | Not Qualified | O-CXMW-X2 | 150 °C | -55 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | UNSPECIFIED | UNSPECIFIED | GEC PLESSEY SEMICONDUCTORS | O-CXMW-X2 | unknown | EAR99 | 8541.10.00.60 | |||
|
DC1507F
Dynex Semiconductor
|
Check for Price | Obsolete | 350 mV | 0.1 pF | 12 GHz | 8 GHz | SILICON | 2 V | MIXER DIODE | SINGLE | NO | 1 | SCHOTTKY | X BAND | 350 Ω | 7 dB | 300 mW | 500 mW | Not Qualified | O-CXMW-X2 | 150 °C | -55 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | UNSPECIFIED | UNSPECIFIED | GEC PLESSEY SEMICONDUCTORS | O-CXMW-X2 | unknown | EAR99 | 8541.10.00.60 | |||
|
DC1507GRM
Dynex Semiconductor
|
Check for Price | Transferred | 12 GHz | 8 GHz | SILICON | MIXER DIODE | NO | 350 Ω | 6.5 dB | 150 °C | GEC PLESSEY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.60 | ||||||||||||||||||||||
|
DC1507H
Dynex Semiconductor
|
Check for Price | Obsolete | 350 mV | 0.1 pF | 12 GHz | 8 GHz | SILICON | 2 V | MIXER DIODE | SINGLE | NO | 1 | SCHOTTKY | X BAND | 350 Ω | 6 dB | 300 mW | 500 mW | Not Qualified | O-CXMW-X2 | 150 °C | -55 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | UNSPECIFIED | UNSPECIFIED | GEC PLESSEY SEMICONDUCTORS | O-CXMW-X2 | unknown | EAR99 | 8541.10.00.60 | |||
|
DC1507HM
Dynex Semiconductor
|
Check for Price | Obsolete | 350 mV | 0.1 pF | 12 GHz | 8 GHz | SILICON | 2 V | MIXER DIODE | SEPARATE, 2 ELEMENTS | NO | 2 | SCHOTTKY | MATCHED PAIR | X BAND | 350 Ω | 6 dB | 300 mW | 500 mW | Not Qualified | O-CXMW-X2 | 150 °C | -55 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | UNSPECIFIED | UNSPECIFIED | GEC PLESSEY SEMICONDUCTORS | O-CXMW-X2 | unknown | EAR99 | 8541.10.00.60 | ||
|
DC1507HRM
Dynex Semiconductor
|
Check for Price | Transferred | 12 GHz | 8 GHz | SILICON | MIXER DIODE | NO | 350 Ω | 6 dB | 150 °C | GEC PLESSEY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.60 |