Filter Your Search
1 - 9 of 9 results
|
DC200D40C
Crydom Inc
|
$46.9667 | Yes | Transferred | 12 mA | 40 A | 2.5 kV | UL RECOGNIZED | 24 mΩ | TRANSISTOR OUTPUT SSR | 80 °C | -30 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||
|
DC200D40
Crydom Inc
|
$131.2086 | Yes | Transferred | 12 mA | 40 A | 2.5 kV | UL RECOGNIZED | 24 mΩ | TRANSISTOR OUTPUT SSR | 80 °C | -30 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||
|
DC200D40H
Crydom Inc
|
Check for Price | Yes | Obsolete | 12 mA | 40 A | 2.5 kV | UL RECOGNIZED | 24 mΩ | TRANSISTOR OUTPUT SSR | 80 °C | -30 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||
|
DC200D40K
Crydom Inc
|
Check for Price | Yes | Obsolete | TRANSISTOR OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||||||||||
|
SSRDC-200D40
TE Connectivity
|
Check for Price | Yes | Active | NO | CHASSIS MOUNT | TRANSISTOR OUTPUT SSR | 200 V | 32 V | 3.5 V | 80 °C | -30 °C | 58 mm | 43.4 mm | 45 mm | TE CONNECTIVITY LTD | compliant | 8541.40.95.00 | TE Connectivity | |||||||||
|
DC200D40KH
Crydom Inc
|
Check for Price | Yes | Obsolete | TRANSISTOR OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||||||||||
|
DC200D40CH
Crydom Inc
|
Check for Price | Yes | Obsolete | 12 mA | 40 A | 2.5 kV | UL RECOGNIZED | 24 mΩ | TRANSISTOR OUTPUT SSR | 80 °C | -30 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||
|
DC200D40KCH
Crydom Inc
|
Check for Price | Yes | Transferred | CRYDOM INC | unknown | 8541.40.95.00 | 2020-10-06 | ||||||||||||||||||||
|
DC200D40KC
Crydom Inc
|
Check for Price | Yes | Transferred | CRYDOM INC | unknown | 8541.40.95.00 | 2020-10-06 |