Filter Your Search
1 - 9 of 9 results
|
DC37PL24HT
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 37 | 2 | 2.7686 mm | 2 | 20 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | HI-TEMP INSULATOR | 1000VAC V | 2.78 N | 5 GΩ | 1.946 N | YES | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 5u inch | TIN | SOLDER | 0.494 inch | 0.5 inch | 2.729 inch | 0.11 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||
|
DC37PL24LPJ
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 37 | 2 | 2.7686 mm | 2 | 20 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | LOOSE PACKED JACKSCREWS | 1000VAC V | 2.78 N | 5 GΩ | 1.946 N | YES | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 5u inch | TIN | SOLDER | 0.494 inch | 0.5 inch | 2.729 inch | 0.11 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||
|
DC37PL24F
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 37 | 2 | 2.7686 mm | 2 | 20 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | NOT SPECIFIED | RIGHT ANGLE | ROHS COMPLIANT | 1000VAC V | 5 GΩ | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD OVER NICKEL | NOT SPECIFIED | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | ZINC | SOLDER | 0.494 inch | 0.488 inch | 2.729 inch | 0.125 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
DC37PL24
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 37 | 2 | 2.7686 mm | 2 | 20 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | D | ROHS COMPLIANT | 1000VAC V | 5 GΩ | COMMERCIAL | UL, CSA | -65 °C | 125 °C | PLUG | GOLD OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | INSERT | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.488 inch | 2.729 inch | 0.125 inch | ADAM TECHNOLOGIES INC | compliant | |||||||||||||||||||
|
DC37-PL-24-M3
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 37 | 2 | 2.7686 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | ROHS COMPLIANT | 1000VAC V | 1 GΩ | UL, CSA | -55 °C | 105 °C | PLUG | GOLD OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | M3 | THREADED INSERT | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.492 inch | 2.732 inch | 0.126 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
DC37-PL-24-JS04
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 37 | 2 | 2.7686 mm | 2 | 20 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | ROHS COMPLIANT | 1000VAC V | 5 GΩ | UL, CSA | -65 °C | 125 °C | PLUG | GOLD OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | JACKSCREW | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.488 inch | 2.729 inch | 0.125 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
DC37-PL-24
Adam Technologies Inc
|
Check for Price | Yes | Active | 37 | 2 | 2.7686 mm | 2 | 20 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 4/C | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | NO | NO | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | PLUG | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | NO | #4-40 | INSERT | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.488 inch | 2.729 inch | 0.125 inch | ADAM TECH | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | Adam Tech | ||||||
|
DC37PL24EMI
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 37 | 2 | 2.7686 mm | 2 | 20 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | ROHS COMPLIANT | 1000VAC V | YES | 5 GΩ | UL | -65 °C | 125 °C | PLUG | GOLD OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.488 inch | 2.729 inch | 0.125 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
DC37PL2430
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 37 | 2 | 2.7686 mm | 2 | 20 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | 1000VAC V | 2.78 N | 5 GΩ | 1.946 N | YES | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.5 inch | 2.729 inch | 0.11 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 |