Filter Your Search
1 - 5 of 5 results
|
DC37ST1SL30
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 37 | 2 | 2.7686 mm | 2 | 20 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | STRAIGHT | 1000VAC V | 2.78 N | 5 GΩ | 1.946 N | YES | UL, CSA | -65 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | CLINCH NUT | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.494 inch | 2.729 inch | 0.18 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 | |||
|
DC37-ST-1-SL-HT
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 37 | 2 | 2.7686 mm | 2 | 20 mΩ | 5 A | FEMALE | BOARD | POLYAMIDE | STEEL | AU ON NI | STRAIGHT | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | CLINCH NUT | GENERAL PURPOSE | STAGGERED | 2.8448 mm | SOLDER | 0.494 inch | 0.464 inch | 2.729 inch | 0.189 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
DC37ST1SLYW
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 37 | 2 | 2.7686 mm | 2 | 20 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | STRAIGHT | 1000VAC V | 2.78 N | 5 GΩ | 1.946 N | YES | UL, CSA | -65 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | CLINCH NUT | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 5u inch | YELLOW CHROMATE/ZINC | SOLDER | 0.494 inch | 2.729 inch | 0.18 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 | |||
|
DC37ST1SL
Adam Technologies Inc
|
Check for Price | Active | GENERAL PURPOSE | ADAM TECHNOLOGIES INC | compliant | |||||||||||||||||||||||||||||||||||||||||||
|
DC37ST1SLEMI
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 37 | 2 | 2.7686 mm | 2 | 20 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | STRAIGHT | 1000VAC V | 2.78 N | 5 GΩ | YES | UL, CSA | -55 °C | 105 °C | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | CLINCH NUT | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.494 inch | 0.464 inch | 2.729 inch | 0.189 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 |