Filter Your Search
1 - 10 of 23 results
|
DCC010
SANYO Electric Co Ltd
|
Check for Price | Transferred | SERIES CONNECTED, 2 ELEMENTS | 125 °C | SANYO ELECTRIC CO LTD | R-PDSO-G3 | 3 | unknown | EAR99 | 8541.10.00.70 | SILICON | RECTIFIER DIODE | 1.2 V | R-PDSO-G3 | 300 mA | 2 | 3 | 70 mA | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 200 mW | Not Qualified | 80 V | 4 ns | YES | GULL WING | DUAL | ||||||||||||||||||||||||||||||||||||||
|
DCC01-40L3-B
KEL Corporation
|
Check for Price | Active | 40 | 1 | 508 µm | 1 | 100 mΩ | 300 mA | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 200VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | -40 °C | 85 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 2u inch | SURFACE MOUNT | 0.059 inch | 0.102 inch | 0.869 inch | KEL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
DCC010
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 125 °C | SANYO SEMICONDUCTOR CO LTD | R-PDSO-G3 | 3 | unknown | EAR99 | 8541.10.00.70 | SILICON | RECTIFIER DIODE | R-PDSO-G3 | 2 | 3 | 100 mA | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 200 mW | Not Qualified | 85 V | 4 ns | YES | GULL WING | DUAL | GENERAL PURPOSE | |||||||||||||||||||||||||||||||||||||||
|
DCC01-10L3-C
KEL Corporation
|
Check for Price | Active | 10 | 1 | 508 µm | 1 | 100 mΩ | 300 mA | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 200VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | -40 °C | 85 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 2u inch | SURFACE MOUNT | 0.047 inch | 0.102 inch | 0.278 inch | KEL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
DCC01-20L3-B
KEL Corporation
|
Check for Price | Active | 20 | 1 | 508 µm | 1 | 100 mΩ | 300 mA | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 200VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | -40 °C | 85 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 2u inch | SURFACE MOUNT | 0.047 inch | 0.102 inch | 0.475 inch | KEL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
DCC01-50L3-A
KEL Corporation
|
Check for Price | Active | 50 | 1 | 508 µm | 1 | 100 mΩ | 300 mA | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 200VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | -40 °C | 85 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 2u inch | SURFACE MOUNT | 0.059 inch | 0.102 inch | 1.066 inch | KEL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
DCC010-TB
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | SANYO SEMICONDUCTOR CO LTD | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 | SILICON | RECTIFIER DIODE | R-PDSO-G3 | 2 | 3 | 100 mA | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Not Qualified | 4 ns | YES | GULL WING | DUAL | GENERAL PURPOSE | |||||||||||||||||||||||||||||||||||||||||||
|
DCC01-30L3-B
KEL Corporation
|
Check for Price | Active | 30 | 1 | 508 µm | 1 | 100 mΩ | 300 mA | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 200VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | -40 °C | 85 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 2u inch | SURFACE MOUNT | 0.047 inch | 0.102 inch | 0.672 inch | KEL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
DCC01-20L3-C
KEL Corporation
|
Check for Price | Active | 20 | 1 | 508 µm | 1 | 100 mΩ | 300 mA | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 200VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | -40 °C | 85 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 2u inch | SURFACE MOUNT | 0.047 inch | 0.102 inch | 0.475 inch | KEL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
DCC010-TA
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | SANYO SEMICONDUCTOR CO LTD | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 | SILICON | RECTIFIER DIODE | R-PDSO-G3 | 2 | 3 | 100 mA | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Not Qualified | 4 ns | YES | GULL WING | DUAL | GENERAL PURPOSE |