Filter Your Search
1 - 3 of 3 results
|
DCM37P743C
Amphenol Communications Solutions
|
Check for Price | Active | 37 | 2 | 2.76 mm | 2 | 7.3 mΩ | 7.5 A | MALE | 500 Cycles | BOARD | POLYETHYLENE | 4/C | STEEL | GOLD OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE 0.122 | GOLD OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | HOLE 0.12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | CADMIUM | SOLDER | 0.494 inch | 0.43 inch | 2.714 inch | 0.157 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | |||
|
DCM37P743C
Amphenol FCi
|
Check for Price | Active | 37 | 2 | 2.76 mm | 2 | 7.3 mΩ | 7.5 A | MALE | 500 Cycles | BOARD | POLYETHYLENE | 4/C | STEEL | GOLD OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE 0.122 | GOLD OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | HOLE 0.12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | CADMIUM | SOLDER | 0.494 inch | 0.43 inch | 2.714 inch | 0.157 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | |||
|
DCM37P743CN
Amphenol FCi
|
Check for Price | Active | 37 | 2 | 2.7686 mm | 2 | 7.3 mΩ | 7.5 A | MALE | BOARD | THERMOSET | STEEL | AU ON NI | RIGHT ANGLE | 5 GΩ | UL | -55 °C | 155 °C | BRASS | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | LOCKING | STAGGERED | 2.8448 mm | CADMIUM | SOLDER | 2.714 inch | 0.157 inch | FCI | compliant | EAR99 | 8536.69.40.30 |