Filter Your Search
1 - 4 of 4 results
|
DCMC324U016DB2BP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 320 mF | 16 V | 28.9 A | 75 % | 4.2 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | |||||||
|
DCMC324U016DB2B
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 320 mF | 16 V | 28.9 A | 75 % | 4.2 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 76.81 mm | 80.137 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | |||
|
DCMC324U016DB2BS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 320 mF | 16 V | 28.9 A | 75 % | 4.2 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 31.75 mm | BINDING POST | 76.81 mm | 80.142 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||
|
DCMC324U016DB2BD
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 320 mF | 16 V | 28.9 A | 75 % | 4.2 mΩ | POLARIZED | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | 31.75 mm | 76.81 mm | 80.142 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 |