Filter Your Search
1 - 4 of 4 results
|
DCMC592U050AK1BD
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 5.9 mF | 50 V | 4.1 A | 75 % | 47.9 mΩ | POLARIZED | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | 12.7 mm | 35.54 mm | 42.042 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.55 | |||||||||
|
DCMC592U050AK1BP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 5.9 mF | 50 V | 4.1 A | 75 % | 47.9 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.25 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | |||||||
|
DCMC592U050AK1B
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 5.9 mF | 50 V | 4.1 A | 75 % | 47.9 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.25 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 12.7 mm | BINDING POST | 35.54 mm | 42.042 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | ||
|
DCMC592U050AK1BS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 5.9 mF | 50 V | 4.1 A | 75 % | 47.9 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.25 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 12.7 mm | BINDING POST | 35.54 mm | 42.042 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 |