Filter Your Search
1 - 3 of 3 results
|
DCMV37PNK87
ITT Interconnect Solutions
|
$29.9942 | Yes | Active | 37 | 2 | 2.7432 mm | 2 | 55 mΩ | 5 A | MALE | BOARD | POLYETHYLENE | 4/C | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | PANEL MOUNT | 1000VAC V | NO | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 150 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.494 inch | 0.3 inch | 2.732 inch | 0.152 inch | ITT CANNON | compliant | ||||||
|
DCMV37PNK87-A220
ITT Interconnect Solutions
|
Check for Price | Yes | Active | 37 | 2 | 2.7686 mm | 2 | 15 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | 1000VAC V | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | #4-40 | ROUND STANDOFF | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.494 inch | 0.568 inch | 2.728 inch | 0.125 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
DCMV-37P-N-K87
ITT Interconnect Solutions
|
Check for Price | Yes | Active | 37 | 2 | 2.7432 mm | 2 | 55 mΩ | 5 A | MALE | BOARD | POLYETHYLENE | 4/C | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | PANEL MOUNT | 1000VAC V | NO | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 150 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.494 inch | 0.3 inch | 2.732 inch | 0.152 inch | ITT CANNON | compliant | ITT CANNON |