Filter Your Search
1 - 10 of 47 results
|
DCR803SG1212
Marconi Circuit Technology Inc
|
Check for Price | Transferred | 1.5 V | 715 kA | 50 mA | 200 mA | 1.1 kV | SCR | 166 µs | 300 V/us | 3.5 V | 11.2 kA | 125 °C | -55 °C | NO | MARCONI CIRCUIT TECHNOLOGY INC | unknown | EAR99 | |||||||
|
DCR803SG14
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 820 kA | 50 mA | 100 mA | 200 mA | 1.4 kV | SCR | 200 µs | 300 V/us | 3.5 V | 11 kA | 125 °C | -55 °C | NO | ZARLINK SEMICONDUCTOR INC | unknown | EAR99 | , | |||||
|
DCR803SG16
Dynex Semiconductor
|
Check for Price | Yes | Transferred | 820 kA | 50 mA | 100 mA | 200 mA | 1.6 kV | SCR | 200 µs | 300 V/us | 3.5 V | 11 kA | 125 °C | -55 °C | NO | GEC PLESSEY SEMICONDUCTORS | unknown | EAR99 | , | 4 | ||||
|
DCR803SG0303
Marconi Circuit Technology Inc
|
Check for Price | Transferred | 1.5 V | 715 kA | 50 mA | 200 mA | 200 V | SCR | 300 V/us | 3.5 V | 11.2 kA | 125 °C | NO | MARCONI CIRCUIT TECHNOLOGY INC | unknown | EAR99 | , | ||||||||
|
DCR803SG1111
Marconi Circuit Technology Inc
|
Check for Price | Transferred | 1.5 V | 715 kA | 50 mA | 200 mA | 1 kV | SCR | 166 µs | 300 V/us | 3.5 V | 11.2 kA | 125 °C | -55 °C | NO | MARCONI CIRCUIT TECHNOLOGY INC | unknown | EAR99 | , | ||||||
|
DCR803SG18
Dynex Semiconductor
|
Check for Price | Yes | Transferred | 820 kA | 50 mA | 100 mA | 200 mA | 1.8 kV | SCR | 200 µs | 300 V/us | 3.5 V | 11 kA | 125 °C | -55 °C | NO | GEC PLESSEY SEMICONDUCTORS | unknown | EAR99 | , | 4 | ||||
|
DCR803SG1010
Marconi Circuit Technology Inc
|
Check for Price | Transferred | 1.5 V | 715 kA | 50 mA | 200 mA | 900 V | SCR | 166 µs | 300 V/us | 3.5 V | 11.2 kA | 125 °C | -55 °C | NO | MARCONI CIRCUIT TECHNOLOGY INC | unknown | EAR99 | , | ||||||
|
DCR803SG18
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 820 kA | 50 mA | 100 mA | 200 mA | 1.8 kV | SCR | 200 µs | 300 V/us | 3.5 V | 11 kA | 125 °C | -55 °C | NO | ZARLINK SEMICONDUCTOR INC | unknown | EAR99 | , | |||||
|
DCR803SG1515
Marconi Circuit Technology Inc
|
Check for Price | Transferred | 1.5 V | 715 kA | 50 mA | 200 mA | 1.4 kV | SCR | 166 µs | 300 V/us | 3.5 V | 11.2 kA | 125 °C | -55 °C | NO | MARCONI CIRCUIT TECHNOLOGY INC | unknown | EAR99 | , | ||||||
|
DCR803SM1414
Marconi Circuit Technology Inc
|
Check for Price | Transferred | 1.5 V | 715 kA | 50 mA | 200 mA | 1.3 kV | SCR | 166 µs | 300 V/us | 3.5 V | 11.2 kA | 125 °C | -55 °C | NO | MARCONI CIRCUIT TECHNOLOGY INC | unknown | EAR99 | , |