Filter Your Search
1 - 10 of 13 results
|
ODD104M3S00Z/AA
Amphenol Positronic
|
$78.8759 | Active | D SUBMINIATURE CONNECTOR | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DD104M3S000
Amphenol Positronic
|
$84.3563 | No | Active | 104 | MALE | BOARD | GLASS FILLED POLYESTER | 6 | STEEL | GOLD (50) OVER COPPER | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-C-39029; MIL-DTL-24308 | NO | NO | NO | e4 | YES | 94V-0 | Gold (Au) | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ZINC | SOLDER | POSITRONIC INDUSTRIES INC | unknown | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||
|
DD104M3S000/AA
Amphenol Positronic
|
$85.6849 | Yes | Active | 104 | 5 | 2.41 mm | 5 | MALE | BOARD | GLASS FILLED POLYESTER | 6 | STEEL | GOLD FLASH OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | UL | 94V-0 | MACHINED | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLUE | 0.095 inch | 0.082 inch | NO | #4-40 UNC-2B | THREADED | ONE | GENERAL PURPOSE | STAGGERED | 2.08 mm | FLASH inch | ZINC CHROMATE | SOLDER | 0.668 inch | 0.411 inch | 2.729 inch | 0.15 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
DD104M3S00C
Amphenol Positronic
|
$104.3184 | No | Active | 104 | MALE | BOARD | GLASS FILLED POLYESTER | 6 | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | NO | NO | NO | YES | 94V-0 | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | POSITRONIC INDUSTRIES INC | unknown | |||||||||||||||||||||||||||||||||||||
|
DD104M3S00X
Amphenol Positronic
|
$128.8335 | Active | 104 | MALE | BOARD | GLASS FILLED POLYESTER | 6 | STEEL | GOLD (50) OVER COPPER | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-C-39029; MIL-DTL-24308 | NO | NO | NO | e4 | YES | 94V-0 | Gold (Au) | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | POSITRONIC INDUSTRIES INC | unknown | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||
|
DD104M3S00X/AA
Amphenol Positronic
|
$130.9095 | Yes | Active | 104 | 5 | 2.41 mm | 5 | 5 mΩ | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYESTER | 6 | STEEL | GOLD FLASH OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, SAE AS39029 | 1414VAC V | NO | 5 GΩ | 5 A | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | HOLE .123 | MACHINED | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLUE | 0.095 inch | 0.082 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED | ONE | GENERAL PURPOSE | STAGGERED | 2.08 mm | 50u inch | TIN | SOLDER | 0.668 inch | 0.364 inch | 2.729 inch | 0.15 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||
|
DD104M3S00S
Amphenol Positronic
|
$134.3975 | Active | 104 | MALE | BOARD AND PANEL | GLASS FILLED POLYESTER | 6 | STAINLESS STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH OVER NICKEL | NO | NO | GENERAL PURPOSE | SOLDER | POSITRONIC INDUSTRIES INC | unknown | |||||||||||||||||||||||||||||||||||||||
|
DD104M3S00Z
Amphenol Positronic
|
$134.9573 | Active | 104 | MALE | BOARD | GLASS FILLED POLYESTER | 6 | STEEL | GOLD (50) OVER COPPER | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-C-39029; MIL-DTL-24308 | NO | NO | NO | e4 | YES | 94V-0 | Gold (Au) | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | POSITRONIC INDUSTRIES INC | unknown | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||
|
DD104M3S00S/AA
Amphenol Positronic
|
$138.1438 | Yes | Active | 104 | 5 | 2.41 mm | 5 | 5 mΩ | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYESTER | 6 | STAINLESS STEEL | GOLD FLASH OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, SAE AS39029 | 1414VAC V | NO | 5 GΩ | 5 A | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | HOLE .123 | MACHINED | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLUE | 0.095 inch | 0.082 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED | ONE | GENERAL PURPOSE | STAGGERED | 2.08 mm | 50u inch | SOLDER | 0.668 inch | 0.364 inch | 2.729 inch | 0.15 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||
|
ODD104M3S00Z
Amphenol Positronic
|
Check for Price | Active | 104 | MALE | BOARD | GLASS FILLED POLYESTER | 6 | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | NO | NO | NO | e4 | YES | 94V-0 | GOLD FLASH OVER NICKEL | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | POSITRONIC INDUSTRIES INC | unknown | ROHS COMPLIANT |