Filter Your Search
1 - 1 of 1 results
|
DD104M4R70T2C
Amphenol Positronic
|
Check for Price | No | Active | 104 | 5 | 2.41 mm | 5 | 5 mΩ | 12 A | MALE | 1000 Cycles | BOARD AND PANEL | GLASS FILLED POLYESTER | 6 | STAINLESS STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | 1400VAC V | NO | 5 GΩ | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | MACHINED | STAGGERED | RND PIN-SKT | NO | BLUE | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.08 mm | CADMIUM | SOLDER | 0.668 inch | 0.778 inch | 2.729 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |