Filter Your Search
1 - 5 of 5 results
|
DD15M4R700S/AA-14
Amphenol Positronic
|
Check for Price | Yes | Active | 15 | 3 | 2.29 mm | 3 | 12 A | MALE | BOARD AND PANEL | GLASS FILLED POLYESTER | 1/E | STAINLESS STEEL | GOLD (30) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | NO | NO | NO | e4 | YES | 94V-0 | SPLIT BOARD LOCK | GOLD OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | SOLDER | 0.494 inch | 0.606 inch | 1.204 inch | POSITRONIC INDUSTRIES INC | ROHS COMPLIANT | unknown | ||
|
ODD15M4R700S/AA-15
Amphenol Positronic
|
Check for Price | Yes | Active | 15 | 3 | 2.29 mm | 3 | 12 A | MALE | BOARD AND PANEL | GLASS FILLED POLYESTER | 1/E | STAINLESS STEEL | GOLD (50) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2 | NO | NO | YES | e4 | YES | 94V-0 | SPLIT BOARD LOCK | GOLD OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.494 inch | 0.514 inch | 1.204 inch | POSITRONIC INDUSTRIES INC | ROHS COMPLIANT | unknown | ||
|
DD15M4R700S/AA-15
Amphenol Positronic
|
Check for Price | Yes | Active | 15 | 3 | 2.29 mm | 3 | 12 A | MALE | BOARD AND PANEL | GLASS FILLED POLYESTER | 1/E | STAINLESS STEEL | GOLD (50) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | NO | NO | NO | e4 | YES | 94V-0 | SPLIT BOARD LOCK | GOLD OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | SOLDER | 0.494 inch | 0.606 inch | 1.204 inch | POSITRONIC INDUSTRIES INC | ROHS COMPLIANT | unknown | ||
|
DD15M4R700S/AA-50
Amphenol Positronic
|
Check for Price | Yes | Active | 15 | 3 | 2.29 mm | 3 | 12 A | MALE | BOARD AND PANEL | GLASS FILLED POLYESTER | 1/E | STAINLESS STEEL | GOLD (50) OVER COPPER | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | NO | NO | NO | e4 | YES | 94V-0 | SPLIT BOARD LOCK | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | SOLDER | 0.494 inch | 0.606 inch | 1.204 inch | POSITRONIC INDUSTRIES INC | ROHS COMPLIANT | unknown | ||
|
ODD15M4R700S/AA-14
Amphenol Positronic
|
Check for Price | Yes | Active | 15 | 3 | 2.29 mm | 3 | 12 A | MALE | BOARD AND PANEL | GLASS FILLED POLYESTER | 1/E | STAINLESS STEEL | GOLD (30) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2 | NO | NO | YES | e4 | YES | 94V-0 | SPLIT BOARD LOCK | GOLD OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.494 inch | 0.514 inch | 1.204 inch | POSITRONIC INDUSTRIES INC | ROHS COMPLIANT | unknown |