Filter Your Search
1 - 10 of 13 results
|
DD26M4R700S
Amphenol Positronic
|
$54.3155 | No | Active | 26 | 3 | 2.29 mm | 3 | 12 A | MALE | BOARD | GLASS FILLED POLYESTER | 2/A | STAINLESS STEEL | GOLD (50) OVER COPPER | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-C-39029; MIL-DTL-24308 | NO | NO | NO | e4 | YES | 94V-0 | SPLIT BOARD LOCK | Gold (Au) | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | SOLDER | 0.494 inch | 0.606 inch | 1.532 inch | POSITRONIC INDUSTRIES INC | ROHS COMPLIANT | unknown | ||||||||||||||||||
|
ODD26M4R700S/AA-14
Amphenol Positronic
|
Check for Price | Yes | Active | 26 | 3 | 2.29 mm | 3 | 12 A | MALE | BOARD AND PANEL | GLASS FILLED POLYESTER | 2/A | STAINLESS STEEL | GOLD (30) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2 | NO | NO | YES | e4 | YES | 94V-0 | SPLIT BOARD LOCK | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.494 inch | 0.514 inch | 1.532 inch | POSITRONIC INDUSTRIES INC | ROHS COMPLIANT | unknown | |||||||||||||||||
|
DD26M4R700S-14
Amphenol Positronic
|
Check for Price | Active | 26 | 3 | 2.29 mm | 3 | 12 A | MALE | BOARD AND PANEL | GLASS FILLED POLYESTER | 2/A | STAINLESS STEEL | GOLD (30) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | NO | NO | NO | e4 | YES | 94V-0 | SPLIT BOARD LOCK | GOLD (30) OVER NICKEL | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | SOLDER | 0.494 inch | 0.606 inch | 1.532 inch | POSITRONIC INDUSTRIES INC | unknown | ||||||||||||||||||||
|
DD26M4R700S/AA
Amphenol Positronic
|
Check for Price | Yes | Active | 26 | 3 | 2.29 mm | 3 | 5 mΩ | 12 A | MALE | 1000 Cycles | BOARD AND PANEL | GLASS FILLED POLYESTER | 2/A | STAINLESS STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | 1400VAC V | NO | 5 GΩ | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | HOLE .112-.124 | MACHINED | STAGGERED | RND PIN-SKT | NO | BLUE | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | 50u inch | SOLDER | 0.494 inch | 0.642 inch | 1.532 inch | 0.125 inch | POSITRONIC INDUSTRIES INC | unknown | ||||||||||||||
|
DD26M4R700S/AA-50
Amphenol Positronic
|
Check for Price | Yes | Active | 26 | 3 | 2.29 mm | 3 | 12 A | MALE | BOARD AND PANEL | GLASS FILLED POLYESTER | 2/A | STAINLESS STEEL | GOLD (50) OVER COPPER | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | NO | NO | NO | e4 | YES | 94V-0 | SPLIT BOARD LOCK | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | SOLDER | 0.494 inch | 0.606 inch | 1.532 inch | POSITRONIC INDUSTRIES INC | ROHS COMPLIANT | unknown | |||||||||||||||||
|
ODD26M4R700S
Amphenol Positronic
|
Check for Price | No | Active | 26 | 3 | 2.29 mm | 3 | 10 mΩ | 12 A | MALE | BOARD | GLASS FILLED POLYESTER | 2/A | GOLD FLASH OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | WITH CROSS BAR | 1000VAC V | NO | 5 GΩ | e4 | YES | UL, CSA | -55 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 0.1 inch | NO | #4-40 | LOCKING | ONE | STAGGERED | 2.54 mm | FLASH inch | SOLDER | 0.494 inch | 0.514 inch | 1.532 inch | 0.125 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||
|
ODD26M4R700S-14
Amphenol Positronic
|
Check for Price | Active | 26 | 3 | 2.29 mm | 3 | 12 A | MALE | BOARD AND PANEL | GLASS FILLED POLYESTER | 2/A | STAINLESS STEEL | GOLD (30) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2 | NO | NO | YES | e4 | YES | 94V-0 | SPLIT BOARD LOCK | Gold (Au) - with Nickel (Ni) barrier | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.494 inch | 0.514 inch | 1.532 inch | POSITRONIC INDUSTRIES INC | unknown | ||||||||||||||||||||
|
DD26M4R700S/AA-14
Amphenol Positronic
|
Check for Price | Yes | Active | 26 | 3 | 2.29 mm | 3 | 12 A | MALE | BOARD AND PANEL | GLASS FILLED POLYESTER | 2/A | STAINLESS STEEL | GOLD (30) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | NO | NO | NO | e4 | YES | 94V-0 | SPLIT BOARD LOCK | GOLD OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | SOLDER | 0.494 inch | 0.606 inch | 1.532 inch | POSITRONIC INDUSTRIES INC | ROHS COMPLIANT | unknown | |||||||||||||||||
|
DD26M4R700S/AA-15
Amphenol Positronic
|
Check for Price | Yes | Active | 26 | 3 | 2.29 mm | 3 | 12 A | MALE | BOARD AND PANEL | GLASS FILLED POLYESTER | 2/A | STAINLESS STEEL | GOLD (50) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | NO | NO | NO | e4 | YES | 94V-0 | SPLIT BOARD LOCK | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | SOLDER | 0.494 inch | 0.606 inch | 1.532 inch | POSITRONIC INDUSTRIES INC | ROHS COMPLIANT | unknown | |||||||||||||||||
|
ODD26M4R700S/AA-15
Amphenol Positronic
|
Check for Price | Yes | Active | 26 | 3 | 2.29 mm | 3 | 12 A | MALE | BOARD AND PANEL | GLASS FILLED POLYESTER | 2/A | STAINLESS STEEL | GOLD (50) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2 | NO | NO | YES | e4 | YES | 94V-0 | SPLIT BOARD LOCK | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.494 inch | 0.514 inch | 1.532 inch | POSITRONIC INDUSTRIES INC | ROHS COMPLIANT | unknown |