Filter Your Search
1 - 2 of 2 results
|
DD44S00GES
Amphenol Positronic
|
$103.7666 | No | Active | 44 | 3 | 5 mΩ | FEMALE | 1000 Cycles | CABLE | GLASS FILLED POLYESTER | 3/B | STAINLESS STEEL | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, SAE AS39029 | 1414VAC V | NO | 5 GΩ | 20 AWG | 30 AWG | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | MACHINED | STAGGERED | RND PIN-SKT | YES | BLUE | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .120 | JACKSCREW | ONE | GENERAL PURPOSE | 50u inch | CRIMP | 0.494 inch | 0.411 inch | 2.088 inch | 0.15 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||
|
DD44S00GES/AA
Amphenol Positronic
|
$103.7666 | Yes | Active | 44 | 3 | 5 mΩ | FEMALE | 1000 Cycles | CABLE | GLASS FILLED POLYESTER | 3/B | STAINLESS STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, SAE AS39029 | 1414VAC V | NO | 5 GΩ | 20 AWG | 30 AWG | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | MACHINED | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | YES | BLUE | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .120 | JACKSCREW | ONE | GENERAL PURPOSE | 50u inch | CRIMP | 0.494 inch | 0.411 inch | 2.088 inch | 0.15 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |