Filter Your Search
1 - 10 of 44 results
|
DD50S465T
Amphenol FCi
|
Check for Price | No | No | Obsolete | 50 | FEMALE | BOARD AND PANEL | POLYETHYLENE | 5/D | STEEL | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | WIRE WRAP | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | ||||
|
DD50S465T
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 50 | FEMALE | BOARD AND PANEL | POLYETHYLENE | 5/D | STEEL | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | WIRE WRAP | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | |||||
|
DD50S465,H,G,M,CT
Amphenol FCi
|
Check for Price | Active | 50 | FEMALE | PANEL | POLYETHYLENE | 5/D | STEEL | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | SOCKET | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NO | NO | GENERAL PURPOSE | TIN LEAD/ZINC CHROMIUM | WIRE WRAP | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | |||||||
|
DD50S465XXXLF
Amphenol Communications Solutions
|
Check for Price | Active | 50 | FEMALE | PANEL | POLYETHYLENE | 5/D | STEEL | GOLD OVER NICKEL/GOLD FLASH OVER PALLADIUM NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN (79) OVER NICKEL (50) | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ZINC CHROMIUM | WIRE WRAP | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | LEAD FREE | ||||||
|
DD50S465GTXXXLF
Amphenol FCi
|
Check for Price | Active | 50 | FEMALE | PANEL | POLYETHYLENE | 5/D | STEEL | GOLD OVER NICKEL/GOLD FLASH OVER PALLADIUM NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN (79) OVER NICKEL (50) | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | WIRE WRAP | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | LEAD FREE | ||||||
|
DD50S465TXXXLF
Amphenol FCi
|
Check for Price | Active | 50 | FEMALE | PANEL | POLYETHYLENE | 5/D | STEEL | GOLD OVER NICKEL/GOLD FLASH OVER PALLADIUM NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN (79) OVER NICKEL (50) | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | WIRE WRAP | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | LEAD FREE | ||||||
|
DD50S465GXXXLF
Amphenol FCi
|
Check for Price | Active | 50 | FEMALE | PANEL | POLYETHYLENE | 5/D | STEEL | GOLD OVER NICKEL/GOLD FLASH OVER PALLADIUM NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN (79) OVER NICKEL (50) | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ZINC CHROMIUM | WIRE WRAP | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | LEAD FREE | ||||||
|
DD50S465G
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 50 | FEMALE | BOARD AND PANEL | POLYETHYLENE | 5/D | STEEL | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ZINC CHROMIUM | WIRE WRAP | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | ||||||
|
DD50S465MTLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 50 | FEMALE | BOARD | POLYETHYLENE | 5/D | STEEL | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | COPPER ALLOY | NO | NO | GENERAL PURPOSE | TIN LEAD | WIRE WRAP | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | LEAD FREE | |||||
|
DD50S465LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 50 | FEMALE | BOARD AND PANEL | POLYETHYLENE | 5/D | STEEL | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ZINC CHROMIUM | WIRE WRAP | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | LEAD FREE |