Parametric results for: DD62M4R7N00 under D Type Connectors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
Manufacturer Part Number: dd62m4r7n00
Select parts from the table below to compare.
Compare
Compare
ODD62M4R7N00/AA
Amphenol Positronic
$162.3558 Yes Active 62 3 2.413 mm 3 10 mΩ 12 A MALE 1000 Cycles BOARD AND PANEL GLASS FILLED POLYESTER 4/C STAINLESS STEEL RIGHT ANGLE D SUBMINIATURE CONNECTOR STANDARD: MIL-DTL-24308 1400VAC V NO 5 GΩ CSA;MIL;UL 94V-0 -55 °C 125 °C MACHINED STAGGERED RND PIN-SKT NO BLACK 0.095 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 LOCKING ONE GENERAL PURPOSE STAGGERED 2.54 mm ZINC SOLDER 0.494 inch 2.729 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30
ODD62M4R7N00
Amphenol Positronic
$162.3558 No Active 62 3 2.413 mm 3 10 mΩ 5 A MALE BOARD GLASS FILLED POLYESTER GOLD FLASH OVER NICKEL RIGHT ANGLE W/ CROSS BAR&PUSH-ON FASTENER 1000VAC V 5 GΩ e4 YES UL, CSA -55 °C 125 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT BLACK 0.095 inch 0.1 inch #4-40 STAGGERED 2.54 mm FLASH inch ZINC SOLDER 0.494 inch 0.614 inch 2.72 inch 0.125 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30
DD62M4R7N00/AA
Amphenol Positronic
$167.8388 Yes Active 62 3 2.413 mm 3 5 mΩ 12 A MALE 1000 Cycles BOARD AND PANEL GLASS FILLED POLYESTER 4/C STAINLESS STEEL RIGHT ANGLE D SUBMINIATURE CONNECTOR STANDARD: MIL-DTL-24308 1400VAC V NO 5 GΩ CSA;MIL;UL 94V-0 -55 °C 125 °C MACHINED STAGGERED RND PIN-SKT NO BLUE 0.095 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 LOCKING ONE GENERAL PURPOSE STAGGERED 1.98 mm ZINC SOLDER 0.494 inch 2.729 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30
DD62M4R7N00
Amphenol Positronic
Check for Price Active 62 3 2.413 mm 3 5 mΩ 5 A MALE BOARD GLASS FILLED POLYESTER STEEL AU ON CU RIGHT ANGLE 1000VAC V 5 GΩ YES UL, CSA -55 °C 125 °C RECEPTACLE COPPER ALLOY STAGGERED RND PIN-SKT BLUE STAGGERED 1.9812 mm 50u inch ZINC SOLDER 0.494 inch 0.606 inch 2.72 inch 0.125 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30