Filter Your Search
1 - 10 of 12 results
|
DD78S00000
Amphenol Positronic
|
$38.1804 | No | Active | 78 | FEMALE | CABLE | GLASS FILLED POLYESTER | 5/D | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARDS:MIL-C-24308 | NO | NO | NO | e4 | YES | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ZINC CHROMATE | CRIMP | POSITRONIC INDUSTRIES INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||
|
DD78S00000/AA
Amphenol Positronic
|
$38.4874 | Yes | Active | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NOT SPECIFIED | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DD78S0000S/AA
Amphenol Positronic
|
$39.7019 | Yes | Active | 78 | 4 | 5 mΩ | FEMALE | 1000 Cycles | CABLE | GLASS FILLED POLYESTER | 5/D | STAINLESS STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, SAE AS39029 | 1414VAC V | NO | 5 GΩ | 20 AWG | 30 AWG | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | MACHINED | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | YES | BLUE | 0.095 inch | 0.082 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .120 | LOCKING | ONE | GENERAL PURPOSE | 50u inch | CRIMP | 0.605 inch | 0.411 inch | 2.635 inch | 0.15 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||
|
ODD78S00000
Amphenol Positronic
|
$41.6717 | No | No | Active | 78 | FEMALE | CABLE | GLASS FILLED POLYESTER | 5/D | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | NO | NO | NO | YES | 94V-0 | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ZINC CHROMATE | CRIMP | POSITRONIC INDUSTRIES INC | compliant | ||||||||||||||||||||||||||||||||||||
|
ODD78S00000/AA
Amphenol Positronic
|
$41.6717 | Yes | Active | 78 | FEMALE | CABLE | GLASS FILLED POLYESTER | 5/D | STEEL/BRASS | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | NO | NO | NO | YES | 94V-0 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ZINC | CRIMP | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||
|
DD78S0000X/AA
Amphenol Positronic
|
$43.9048 | Yes | Active | 78 | 4 | 5 mΩ | FEMALE | 1000 Cycles | CABLE | GLASS FILLED POLYESTER | 5/D | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, SAE AS39029 | 1414VAC V | NO | 5 GΩ | 20 AWG | 30 AWG | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | MACHINED | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | YES | BLUE | 0.095 inch | 0.082 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .120 | LOCKING | ONE | GENERAL PURPOSE | 50u inch | TIN | CRIMP | 0.605 inch | 0.411 inch | 2.635 inch | 0.15 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||
|
DD78S0000X
Amphenol Positronic
|
$43.9048 | Active | 78 | 4 | 5 mΩ | FEMALE | 1000 Cycles | CABLE | GLASS FILLED POLYESTER | 5/D | STEEL | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, SAE AS39029 | 1414VAC V | NO | 5 GΩ | 20 AWG | 30 AWG | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | MACHINED | STAGGERED | RND PIN-SKT | YES | BLUE | 0.095 inch | 0.082 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .120 | LOCKING | ONE | GENERAL PURPOSE | 50u inch | TIN | CRIMP | 0.605 inch | 0.411 inch | 2.635 inch | 0.15 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
DD78S0000C
Amphenol Positronic
|
$53.7326 | No | Active | 78 | 4 | 2.413 mm | 4 | 5 mΩ | 12 A | FEMALE | 1000 Cycles | CABLE AND PANEL | GLASS FILLED POLYESTER | 5/D | STAINLESS STEEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | 1400VAC V | NO | 5 GΩ | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | MACHINED | STAGGERED | RND PIN-SKT | YES | BLUE | 0.095 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.08 mm | CADMIUM | CRIMP | 0.605 inch | 2.635 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
SDD78S0000G
Amphenol Positronic
|
$167.4119 | Active | 78 | 4 | 2.286 mm | 4 | 5 mΩ | FEMALE | BOARD | GLASS FILLED POLYESTER | BRASS | AU ON CU | STRAIGHT | D SUBMINIATURE CONNECTOR | 5 GΩ | UL | -55 °C | 125 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | HOLE .112-.124 | LOCKING | STAGGERED | 1.9812 mm | 50u inch | GOLD | SOLDER | 0.605 inch | 0.186 inch | 2.635 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
DD78S00000-759.0
Amphenol Positronic
|
Check for Price | Active | 78 | FEMALE | CABLE | GLASS FILLED POLYESTER | 5/D | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | NO | NO | NO | e4 | YES | 94V-0 | GOLD FLASH OVER NICKEL | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ZINC CHROMATE | CRIMP | POSITRONIC INDUSTRIES INC | compliant |