Filter Your Search
1 - 2 of 2 results
|
DDMC-50P-J-K87
ITT Interconnect Solutions
|
$34.6193 | Yes | Active | 50 | 3 | 2.794 mm | 3 | 8 mΩ | 7.5 A | MALE | BOARD | POLYETHYLENE | 5/D | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | PANEL MOUNT | 1250VAC V | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | GREEN | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED | GENERAL PURPOSE | RECTANGULAR | 2.8448 mm | TIN | SOLDER | 0.605 inch | 0.541 inch | 2.635 inch | 0.166 inch | ITT CANNON | compliant | |||||
|
DDMC50PJK87
ITT Interconnect Solutions
|
$63.1813 | Yes | Active | 50 | 3 | 2.794 mm | 3 | 8 mΩ | 7.5 A | MALE | BOARD | POLYETHYLENE | 5/D | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | PANEL MOUNT | 1250VAC V | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | GREEN | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED | GENERAL PURPOSE | RECTANGULAR | 2.8448 mm | TIN | SOLDER | 0.605 inch | 0.541 inch | 2.635 inch | 0.166 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ITT CANNON |