Filter Your Search
1 - 8 of 8 results
|
DDML50S400
Amphenol Communications Solutions
|
Check for Price | Active | 50 | 3 | 2.7686 mm | 3 | 7.3 mΩ | 7.5 A | FEMALE | BOARD | POLYETHYLENE | 5/D | STEEL | GOLD OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | GOLD OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | CADMIUM | WIRE WRAP | 0.5 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | |||
|
DDML50S400N
Amphenol FCi
|
Check for Price | Active | 50 | 3 | 2.7686 mm | 3 | 7.3 mΩ | 7.5 A | FEMALE | BOARD | 5/D | STEEL | GOLD OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | GOLD OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | CADMIUM | WIRE WRAP | 0.492 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | ||||
|
DDML50S400LF
Amphenol Communications Solutions
|
Check for Price | Active | 50 | FEMALE | POLYETHYLENE | 5/D | STEEL | GOLD OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | NO | GENERAL PURPOSE | ZINC CHROMIUM | WIRE WRAP | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | ||||||||||||||||||||||
|
DDML50S400LF
Amphenol FCi
|
Check for Price | Active | 50 | FEMALE | POLYETHYLENE | 5/D | STEEL | GOLD OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | NO | GENERAL PURPOSE | ZINC CHROMIUM | WIRE WRAP | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | ||||||||||||||||||||||
|
DDML50S400
Amphenol FCi
|
Check for Price | Active | 50 | 3 | 2.7686 mm | 3 | 7.3 mΩ | 7.5 A | FEMALE | BOARD | POLYETHYLENE | 5/D | STEEL | GOLD OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | GOLD OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | CADMIUM | WIRE WRAP | 0.5 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | |||
|
DDML50S400N
Amphenol Communications Solutions
|
Check for Price | Active | 50 | 3 | 2.7686 mm | 3 | 7.3 mΩ | 7.5 A | FEMALE | BOARD | 5/D | STEEL | GOLD OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | GOLD OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | CADMIUM | WIRE WRAP | 0.492 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | ||||
|
DDML50S400NLF
Amphenol FCi
|
Check for Price | Active | 50 | FEMALE | 5/D | STEEL | GOLD OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | NO | NO | GENERAL PURPOSE | TIN | WIRE WRAP | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | LEAD FREE | |||||||||||||||||||||||
|
DDML50S400NLF
Amphenol Communications Solutions
|
Check for Price | Active | 50 | FEMALE | 5/D | STEEL | GOLD OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | NO | NO | GENERAL PURPOSE | TIN | WIRE WRAP | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | LEAD FREE |