Filter Your Search
1 - 4 of 4 results
|
DDMM50PW
ITT Interconnect Solutions
|
$72.7597 | No | Active | 50 | 3 | 2.8 mm | 3 | MALE | BOARD AND PANEL | POLYESTER | 5/D | STEEL | GOLD OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308, PANEL MOUNT | NO | NO | NO | e4 | YES | 94V-0 | PLUG | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.11 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | GENERAL PURPOSE | CHROMATE | SOLDER | 0.605 inch | 0.546 inch | 2.635 inch | ITT CANNON | compliant | ||
|
DDMM50PW-A101
ITT Interconnect Solutions
|
Check for Price | No | Active | 50 | MALE | BOARD AND PANEL | POLYESTER | 5/D | STEEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | YES | 94V-0 | PLUG | NO | MULTIPLE MATING PARTS AVAILABLE | NO | CADMIUM | SOLDER | ITT CANNON | compliant | |||||||||||||||||||
|
DDMM-50P-W
ITT Interconnect Solutions
|
Check for Price | No | Active | 50 | 3 | 2.8 mm | 3 | MALE | BOARD AND PANEL | POLYESTER | 5/D | STEEL | GOLD OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308, PANEL MOUNT | NO | NO | NO | e4 | YES | 94V-0 | PLUG | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.11 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | GENERAL PURPOSE | CHROMATE | SOLDER | 0.605 inch | 0.546 inch | 2.635 inch | ITT CANNON | compliant | ||
|
DDMM-50P-W-A101
ITT Interconnect Solutions
|
Check for Price | No | Active | 50 | MALE | BOARD AND PANEL | POLYESTER | 5/D | STEEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | YES | 94V-0 | PLUG | NO | MULTIPLE MATING PARTS AVAILABLE | NO | CADMIUM | SOLDER | ITT CANNON | compliant |