Parametric results for: DDMM50PW. under D Type Connectors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ddmm50pw
Select parts from the table below to compare.
Compare
Compare
DDMM50PW
ITT Interconnect Solutions
$72.7597 No Active 50 3 2.8 mm 3 MALE BOARD AND PANEL POLYESTER 5/D STEEL GOLD OVER NICKEL RIGHT ANGLE D SUBMINIATURE CONNECTOR STANDARD: MIL-C-24308, PANEL MOUNT NO NO NO e4 YES 94V-0 PLUG Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.11 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .12 GENERAL PURPOSE CHROMATE SOLDER 0.605 inch 0.546 inch 2.635 inch ITT CANNON compliant
DDMM50PW-A101
ITT Interconnect Solutions
Check for Price No Active 50 MALE BOARD AND PANEL POLYESTER 5/D STEEL D SUBMINIATURE CONNECTOR STANDARD: MIL-C-24308 NO NO NO YES 94V-0 PLUG NO MULTIPLE MATING PARTS AVAILABLE NO CADMIUM SOLDER ITT CANNON compliant
DDMM-50P-W
ITT Interconnect Solutions
Check for Price No Active 50 3 2.8 mm 3 MALE BOARD AND PANEL POLYESTER 5/D STEEL GOLD OVER NICKEL RIGHT ANGLE D SUBMINIATURE CONNECTOR STANDARD: MIL-C-24308, PANEL MOUNT NO NO NO e4 YES 94V-0 PLUG Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.11 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .12 GENERAL PURPOSE CHROMATE SOLDER 0.605 inch 0.546 inch 2.635 inch ITT CANNON compliant
DDMM-50P-W-A101
ITT Interconnect Solutions
Check for Price No Active 50 MALE BOARD AND PANEL POLYESTER 5/D STEEL D SUBMINIATURE CONNECTOR STANDARD: MIL-C-24308 NO NO NO YES 94V-0 PLUG NO MULTIPLE MATING PARTS AVAILABLE NO CADMIUM SOLDER ITT CANNON compliant