Filter Your Search
1 - 1 of 1 results
|
DDR-184-R-1
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 184 | 2 | 2.54 mm | 4 | 30 mΩ | 500 mA | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | 25 DEGREE | CARD EDGE CONNECTOR | 500VAC V | NO | 1.112 N | 1 GΩ | POLARIZED HOUSING | .278 N | e3 | UL, CSA | -55 °C | 105 °C | TIN OVER COPPER | PHOSPHOR BRONZE | BELLOWED TYPE | BLACK | 0.05 inch | NO | LATCH & EJECT | LOCKING | ONE | STAGGERED | 1.905 mm | SOLDER | 0.497 inch | 0.5 inch | 5.567 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 |