Filter Your Search
1 - 3 of 3 results
|
ASMT-QWB2-NDDRE
Avago Technologies
|
Check for Price | Yes | Yes | Active | WHITE | 150 mA | 1 | YES | SURFACE MOUNT | 120 deg | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | e4 | 110 °C | -40 °C | 4 | TR, 7 INCH | ROUND | Silver (Ag) | 1.5 mm | 1.9 mm | 2.4 mm | AVAGO TECHNOLOGIES INC | 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | compliant | 8541.40.20.00 | |||
|
ASMT-QWB2-NDDRE
Broadcom Limited
|
Check for Price | Yes | Active | WHITE | 150 mA | 1 | YES | SURFACE MOUNT | 120 deg | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | e4 | 110 °C | -40 °C | 4 | TR, 7 INCH | ROUND | Silver (Ag) | 1.5 mm | 1.9 mm | 2.4 mm | BROADCOM INC | 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | compliant | 8541.40.20.00 | ||||
|
DDR-EJS-TU1-1
DOMINANT Opto Technologies
|
Check for Price | Yes | Obsolete | RED | 30 mA | 1 | YES | SURFACE MOUNT | 450.0 mcd | 120 deg | SUPPORTS INFRARED | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | TR | ROUND | 3 mm | 1.75 mm | DOMINANT OPTO TECHNOLOGIES SDN BHD | 3.20 X 2.80 MM, 1.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2 | unknown | 8541.40.20.00 |