Filter Your Search
1 - 10 of 209 results
|
DE20-472C
Electron Products Inc
|
Check for Price | Contact Manufacturer | 4.7 nF | 2 kV | 3 % | 3 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 700 V | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 7.366 mm | 26.924 mm | 10.668 mm | ELECTRON PRODUCTS INC | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||||
|
DE20-274
Electron Products Inc
|
Check for Price | Contact Manufacturer | 270 nF | 2 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 700 V | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 31.242 mm | 44.45 mm | 40.64 mm | ELECTRON PRODUCTS INC | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||||
|
DE20-104A
Electron Products Inc
|
Check for Price | Contact Manufacturer | 100 nF | 2 kV | 1 % | 1 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 700 V | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 19.304 mm | 44.45 mm | 24.384 mm | ELECTRON PRODUCTS INC | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||||
|
DE2045-1319
Lind Electronics Inc
|
Check for Price | Contact Manufacturer | 1 | HYBRID | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | LIND ELECTRONICS INC | PACKAGE | unknown | DC-DC REGULATED POWER SUPPLY MODULE | 32 V | 12 V | R-XXMA-X | 1 | 4.5 A | 20 V | UNSPECIFIED | THERMAL; OUTPUT OVER CURRENT; SHORT CIRCUIT | UNSPECIFIED | UNSPECIFIED | 90 W | NO | |||||||||||||||||||
|
DE20-563B
Electron Products Inc
|
Check for Price | Contact Manufacturer | 56 nF | 2 kV | 2 % | 2 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 700 V | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 19.304 mm | 34.29 mm | 24.384 mm | ELECTRON PRODUCTS INC | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||||
|
DE20-123C
Electron Products Inc
|
Check for Price | Contact Manufacturer | 12 nF | 2 kV | 3 % | 3 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 700 V | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 14.224 mm | 26.924 mm | 18.288 mm | ELECTRON PRODUCTS INC | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||||
|
DE20-562
Electron Products Inc
|
Check for Price | Contact Manufacturer | 5.6 nF | 2 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 700 V | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 9.906 mm | 26.924 mm | 13.716 mm | ELECTRON PRODUCTS INC | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||||
|
DE20-153E
Electron Products Inc
|
Check for Price | Contact Manufacturer | 15 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 700 V | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 14.224 mm | 26.924 mm | 18.288 mm | ELECTRON PRODUCTS INC | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||||
|
DE20-102
Electron Products Inc
|
Check for Price | Contact Manufacturer | 1 nF | 2 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 700 V | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 7.366 mm | 26.924 mm | 10.668 mm | ELECTRON PRODUCTS INC | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||||
|
DE20-153D
Electron Products Inc
|
Check for Price | Contact Manufacturer | 15 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 700 V | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 14.224 mm | 26.924 mm | 18.288 mm | ELECTRON PRODUCTS INC | , | unknown | EAR99 | 8532.25.00.80 |