Filter Your Search
1 - 6 of 6 results
|
DE09SL1430
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 9 | 2 | 2.7686 mm | 2 | 20 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | 1000VAC V | 2.78 N | 5 GΩ | 1.946 N | YES | UL, CSA | -65 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.5 inch | 1.213 inch | 0.11 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 | |||
|
DE09SL14F
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 9 | 2 | 2.7686 mm | 2 | 20 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | 4 PRONG BOARDLOCKS | 1000VAC V | 2.78 N | 5 GΩ | 1.946 N | YES | UL, CSA | -65 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 5u inch | TIN | SOLDER | 0.494 inch | 0.5 inch | 1.213 inch | 0.11 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 | ||
|
DE09SL14HT
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 9 | 2 | 2.7686 mm | 2 | 20 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | HI-TEMP INSULATOR | 1000VAC V | 2.78 N | 5 GΩ | 1.946 N | YES | UL, CSA | -65 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 5u inch | TIN | SOLDER | 0.494 inch | 0.5 inch | 1.213 inch | 0.11 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 | ||
|
DE09SL14
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 9 | 2 | 2.7686 mm | 2 | 20 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | ROHS COMPLIANT | 1000VAC V | 5 GΩ | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | SOLDER | 0.494 inch | 1.213 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 | |||||||||
|
DE09SL14EMI
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 9 | 2 | 2.7686 mm | 2 | 20 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | FERRITE FILTERED | 1000VAC V | 2.78 N | 5 GΩ | 1.946 N | YES | UL, CSA | -65 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 5u inch | TIN | SOLDER | 0.494 inch | 0.5 inch | 1.213 inch | 0.11 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 | ||
|
DE09SL14LPJ
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 9 | 2 | 2.7686 mm | 2 | 20 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | LOOSE PACKED JACKSCREWS | 1000VAC V | 2.78 N | 5 GΩ | 1.946 N | YES | UL, CSA | -65 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 5u inch | TIN | SOLDER | 0.494 inch | 0.5 inch | 1.213 inch | 0.11 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 |