Filter Your Search
1 - 2 of 2 results
|
DE28F800B3T150
Intel Corporation
|
Check for Price | No | Transferred | 8.3886 Mbit | 16 | 4K,32K | 512KX16 | 3.3 V | 150 ns | FLASH | TOP BOOT BLOCK | TOP | YES | NO | 1 | 8,15 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 60 µA | 75 µA | 3.6 V | 3 V | CMOS | AUTOMOTIVE | NO | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 125 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP | BGA56,10X6,30 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 1.9 mm | 23.7 mm | 13.3 mm | INTEL CORP | SSOP | SSOP, BGA56,10X6,30 | 56 | unknown | EAR99 | 8542.32.00.51 | ||
|
DE28F800B3T150
Numonyx Memory Solutions
|
Check for Price | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3.3 V | 150 ns | FLASH | TOP BOOT BLOCK | TOP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PDSO-G56 | Not Qualified | 125 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 1.9 mm | 23.7 mm | 13.3 mm | NUMONYX | SSOP | 16 X 23.70 MM, SSOP-56 | 56 | unknown | EAR99 | 8542.32.00.51 |