Filter Your Search
1 - 4 of 4 results
|
DE-9S-1-A-W-N-A197-162
ITT Interconnect Solutions
|
Check for Price | Yes | Active | 9 | FEMALE | BOARD | PCT-POLYESTER/POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | COPPER ALLOY | NO | NO | GENERAL PURPOSE | TIN | SOLDER | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||
|
DE9S-1AWN-A197
ITT Interconnect Solutions
|
Check for Price | Active | 9 | FEMALE | BOARD | POLYETHYLENE | 1/E | STEEL | D SUBMINIATURE CONNECTOR | STANDARD: DIN 41652, PANEL MOUNT | NO | YES | NO | NO | 94V-0 | RECEPTACLE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | ITT CANNON | compliant | ||||||||||||||||||||||||||||||
|
DE9S-1AWN-A197-146
ITT Interconnect Solutions
|
Check for Price | Yes | Active | 9 | 2 | 2 | 10 mΩ | 7.5 A | FEMALE | 50 Cycles | BOARD AND PANEL | PLASTIC | 1/E | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: DIN 41652 | 1200VAC V | NO | YES | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.533 inch | 0.47 inch | 1.213 inch | 0.146 inch | ITT CANNON | unknown | EAR99 | 8536.69.40.30 | |||
|
DE-9S-1-A-W-N-A197-146
ITT Interconnect Solutions
|
Check for Price | Yes | Active | 9 | 2 | 2 | 10 mΩ | 7.5 A | FEMALE | 50 Cycles | BOARD AND PANEL | PLASTIC | 1/E | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: DIN 41652 | 1200VAC V | NO | YES | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.533 inch | 0.47 inch | 1.213 inch | 0.146 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 |