Filter Your Search
1 - 4 of 4 results
|
177SD-E-F-9-S-T
Amphenol Corporation
|
Check for Price | Active | 9 | 2 | 2.7686 mm | 2 | 7.5 A | FEMALE | BOARD | POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | 300VDC V | 2.224 N | 5 GΩ | UL | -55 °C | 105 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | FLOAT BUSHING | STAGGERED | 2.8448 mm | 20u inch | TIN | SOLDER | 0.488 inch | 0.272 inch | 1.206 inch | 0.157 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||
|
117SD-E-F-9-S-T
Amphenol Corporation
|
Check for Price | Active | 9 | 2 | 2.7686 mm | 2 | 7.5 A | FEMALE | BOARD | POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | 300VDC V | 2.224 N | 5 GΩ | UL | -55 °C | 105 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | FLOAT BUSHING | STAGGERED | 2.8448 mm | 20u inch | YELLOW CHROMATE | SOLDER | 0.488 inch | 0.272 inch | 1.206 inch | 0.157 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||
|
17SD-E-F-9-S-T
Amphenol Corporation
|
Check for Price | Active | 9 | 2 | 2.7686 mm | 2 | 7.5 A | FEMALE | BOARD | POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | 300VDC V | 2.224 N | 5 GΩ | UL | -55 °C | 105 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | FLOAT BUSHING | STAGGERED | 2.8448 mm | 10u inch | YELLOW CHROMATE | SOLDER | 0.488 inch | 0.272 inch | 1.209 inch | 0.157 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||
|
77SD-E-F-9-S-T
Amphenol Corporation
|
Check for Price | Active | 9 | 2 | 2.7686 mm | 2 | 7.5 A | FEMALE | BOARD | POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | 300VDC V | 2.224 N | 5 GΩ | UL | -55 °C | 105 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | FLOAT BUSHING | STAGGERED | 2.8448 mm | 10u inch | TIN | SOLDER | 0.488 inch | 0.272 inch | 1.209 inch | 0.157 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 |